Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2461CD
IC OPAMP GP R-R 6.4MHZ SGL 8SOIC - TLV2461CD - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-7486-5-ND |
450 |
1.24000 |
Extended Price
558.00 |
| Manufacturer Part Number | TLV2461CD | |||
| Description | IC OPAMP GP R-R 6.4MHZ SGL 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2461CD |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 1.6 V/µs |
| Gain Bandwidth Product | 6.4MHz |
| Current - Supply | 550µA |
| Current - Output / Channel | 80mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 6 V, ±1.35 V ~ 3 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1.3nA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 500µV |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2461CD TLV2461CD 296 7486 5 ND 29674865ND 296-7486-5 |
TLV2461CD Specification Sheet
IC OPAMP GP R-R 6.4MHZ SGL 8SOIC - TLV2461CD (296-7486-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2461CDTexas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2461CD
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2461CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7486-5-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2460CDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2460CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2432-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2460CDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2460CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2432-2-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2460CD
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2460CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2432-5-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2460CDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2460CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2432-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2460AIDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2460AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7477-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2460AIDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2460AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7477-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2460AIDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2460AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7477-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2460IDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2460IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7482-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2460IDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2460IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7482-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2460IDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2460IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7482-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2461AIDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2461AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7484-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2461AIDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2461AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7484-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2461AIDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2461AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7484-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2461CDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2461CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7488-1-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2461CD
Send this link via E-Mail
Help With This Screen
