Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.4mA 4 V ~ 16 V, ±2 V ~ 8 V TLC272BID
IC OPAMP GP 2.2MHZ DUAL 8SOIC - TLC272BID
| Digi-Key Part Number | 296-7351-5-ND |
1 25 100 250 500 1000 2500 5000 10000 |
.98000 .78400 .68600 .60200 .53200 .42000 .39200 .37240 .35700 |
Extended Price
0.98 19.60 68.60 150.50 266.00 420.00 980.00 1862.00 3570.00 |
| Manufacturer Part Number | TLC272BID | |||
| Description | IC OPAMP GP 2.2MHZ DUAL 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC272BID |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 5.3 V/µs |
| Gain Bandwidth Product | 2.2MHz |
| Current - Supply | 1.4mA |
| Current - Output / Channel | 30mA |
| Voltage - Supply, Single/Dual (±) | 4 V ~ 16 V, ±2 V ~ 8 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 0.7pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 290µV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC272BID TLC272BID 296 7351 5 ND 29673515ND 296-7351-5 |
IC OPAMP GP 2.2MHZ DUAL 8SOIC - TLC272BID (296-7351-5-ND)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.4mA 4 V ~ 16 V, ±2 V ~ 8 V TLC272BIDTexas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.4mA 4 V ~ 16 V, ±2 V ~ 8 V TLC272BID
Order 'ic opamp gp 2.2mhz dual 8soic - TLC272BID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7351-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.9mA 1.4 V ~ 16 V, ±0.7 V ~ 8 V TLC252BCD
Order 'ic opamp gp 2.2mhz dual 8soic - TLC252BCD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10249-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.9mA 1.4 V ~ 16 V, ±0.7 V ~ 8 V TLC252CD
Order 'ic opamp gp 2.2mhz dual 8soic - TLC252CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10251-5-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1.9mA 3 V ~ 16 V, ±1.5 V ~ 8 V TLC272ACDR
Order 'ic opamp gp 2.2mhz dual 8soic - TLC272ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1309-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.9mA 3 V ~ 16 V, ±1.5 V ~ 8 V TLC272ACDR
Order 'ic opamp gp 2.2mhz dual 8soic - TLC272ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1309-2-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.9mA 3 V ~ 16 V, ±1.5 V ~ 8 V TLC272ACD
Order 'ic opamp gp 2.2mhz dual 8soic - TLC272ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1309-5-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1.9mA 3 V ~ 16 V, ±1.5 V ~ 8 V TLC272ACDR
Order 'ic opamp gp 2.2mhz dual 8soic - TLC272ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1309-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1.9mA 3 V ~ 16 V, ±1.5 V ~ 8 V TLC272CDR
Order 'ic opamp gp 2.2mhz dual 8soic - TLC272CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1310-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.9mA 3 V ~ 16 V, ±1.5 V ~ 8 V TLC272CDR
Order 'ic opamp gp 2.2mhz dual 8soic - TLC272CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1310-2-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.9mA 3 V ~ 16 V, ±1.5 V ~ 8 V TLC272CD
Order 'ic opamp gp 2.2mhz dual 8soic - TLC272CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1310-5-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1.9mA 3 V ~ 16 V, ±1.5 V ~ 8 V TLC272CDR
Order 'ic opamp gp 2.2mhz dual 8soic - TLC272CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1310-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1.4mA 4 V ~ 16 V, ±2 V ~ 8 V TLC272IDR
Order 'ic opamp gp 2.2mhz dual 8soic - TLC272IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1311-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 4 V ~ 16 V, ±2 V ~ 8 V TLC272IDR
Order 'ic opamp gp 2.2mhz dual 8soic - TLC272IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1311-2-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.4mA 4 V ~ 16 V, ±2 V ~ 8 V TLC272ID
Order 'ic opamp gp 2.2mhz dual 8soic - TLC272ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1311-5-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1.4mA 4 V ~ 16 V, ±2 V ~ 8 V TLC272IDR
Order 'ic opamp gp 2.2mhz dual 8soic - TLC272IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1311-6-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.4mA 4 V ~ 16 V, ±2 V ~ 8 V TLC272BID
Send this link via E-Mail
Help With This Screen
