Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.5mA 4.6 V ~ 16 V, ±2.3 V ~ 8 V TLC2654AIP
IC OPAMP GP 1.9MHZ SGL LN 8DIP - TLC2654AIP - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-7330-5-ND |
1 25 100 250 500 1000 2500 5000 10000 |
5.88000 4.72520 4.30500 3.88500 3.48600 2.94000 2.79300 2.67750 2.60400 |
Extended Price
5.88 118.13 430.50 971.25 1743.00 2940.00 6982.50 13387.50 26040.00 |
| Manufacturer Part Number | TLC2654AIP | |||
| Description | IC OPAMP GP 1.9MHZ SGL LN 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC2654AIP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | 8-DIP (300 mil) |
| Slew Rate | 3.7 V/µs |
| Gain Bandwidth Product | 1.9MHz |
| Current - Supply | 1.5mA |
| Current - Output / Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 4.6 V ~ 16 V, ±2.3 V ~ 8 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 50pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 4µV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC2654AIP TLC2654AIP 296 7330 5 ND 29673305ND 296-7330-5 |
IC OPAMP GP 1.9MHZ SGL LN 8DIP - TLC2654AIP (296-7330-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.5mA 4.6 V ~ 16 V, ±2.3 V ~ 8 V TLC2654AIPTexas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.5mA 4.6 V ~ 16 V, ±2.3 V ~ 8 V TLC2654AIP
Order 'ic opamp gp 1.9mhz sgl ln 8dip - TLC2654AIP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7330-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.5mA 4.6 V ~ 16 V, ±2.3 V ~ 8 V TLC2654ACP
Order 'ic opamp gp 1.9mhz sgl ln 8dip - TLC2654ACP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7328-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.5mA 4.6 V ~ 16 V, ±2.3 V ~ 8 V TLC2654CP
Order 'ic opamp gp 1.9mhz sgl ln 8dip - TLC2654CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7334-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.5mA 4.6 V ~ 16 V, ±2.3 V ~ 8 V TLC2654IP
Order 'ic opamp gp 1.9mhz sgl ln 8dip - TLC2654IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7336-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.5mA 4.6 V ~ 16 V, ±2.3 V ~ 8 V TLC2654ACPE4
Order 'ic opamp gp 1.9mhz sgl ln 8dip - TLC2654ACPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2654ACPE4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.5mA 4.6 V ~ 16 V, ±2.3 V ~ 8 V TLC2654AIPE4
Order 'ic opamp gp 1.9mhz sgl ln 8dip - TLC2654AIPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2654AIPE4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.5mA 4.6 V ~ 16 V, ±2.3 V ~ 8 V TLC2654CPE4
Order 'ic opamp gp 1.9mhz sgl ln 8dip - TLC2654CPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2654CPE4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.5mA 4.6 V ~ 16 V, ±2.3 V ~ 8 V TLC2654IPE4
Order 'ic opamp gp 1.9mhz sgl ln 8dip - TLC2654IPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2654IPE4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.5mA 4.6 V ~ 16 V, ±2.3 V ~ 8 V TLC2654AC-8D
Order 'ic opamp gp 1.9mhz sgl ln 8soic - TLC2654AC-8D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7327-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.5mA 4.6 V ~ 16 V, ±2.3 V ~ 8 V TLC2654AI-8D
Order 'ic opamp gp 1.9mhz sgl ln 8soic - TLC2654AI-8D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7329-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.5mA 4.6 V ~ 16 V, ±2.3 V ~ 8 V TLC2654AQ-8D
Order 'ic opamp gp 1.9mhz sgl ln 8soic - TLC2654AQ-8D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7331-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.5mA 4.6 V ~ 16 V, ±2.3 V ~ 8 V TLC2654C-8D
Order 'ic opamp gp 1.9mhz sgl ln 8soic - TLC2654C-8D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7332-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.5mA 4.6 V ~ 16 V, ±2.3 V ~ 8 V TLC2654I-8D
Order 'ic opamp gp 1.9mhz sgl ln 8soic - TLC2654I-8D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7335-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.5mA 4.6 V ~ 16 V, ±2.3 V ~ 8 V TLC2654Q-8D
Order 'ic opamp gp 1.9mhz sgl ln 8soic - TLC2654Q-8D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7337-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.5mA 4.6 V ~ 16 V, ±2.3 V ~ 8 V TLC2654C-8DG4
Order 'ic opamp gp 1.9mhz sgl ln 8soic - TLC2654C-8DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2654C-8DG4-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.5mA 4.6 V ~ 16 V, ±2.3 V ~ 8 V TLC2654AIP
Send this link via E-Mail
Help With This Screen
