CAP 470UF 6.3V ELECT MVE SMD - EMVE6R3ADA471MHA0G
| Digi-Key Part Number | 565-2173-1-ND |
5 10 25 100 |
.28200 .23200 .21520 .19860 |
Extended Price
1.41 2.32 5.38 19.86 |
| Manufacturer Part Number | EMVE6R3ADA471MHA0G | |||
| Description | CAP 470UF 6.3V ELECT MVE SMD | |||
| Quantity Available | 360 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMVE6R3ADA471MHA0G |
| Vendor | United Chemi-Con (VA) |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.327" L x 0.327" W x 0.394" H (8.30mm x 8.30mm x 10.00mm) |
| Packaging | Cut Tape (CT) |
| Series | Alchip MVE |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMVE6R3ADA471MHA0G EMVE6R3ADA471MHA0G 565 2173 1 ND 56521731ND 565-2173-1 |
EMVE6R3ADA471MHA0G Specification Sheet
CAP 470UF 6.3V ELECT MVE SMD - EMVE6R3ADA471MHA0G (565-2173-1-ND)
Related parts:CAP 470UF 6.3V ELECT MVE SMD - EMVE6R3ADA471MHA0G
Order 'cap 470uf 6.3v elect mve smd - EMVE6R3ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2173-1-ND.
CAP 470UF 6.3V ELECT MVE SMD - EMVE6R3ADA471MHA0G
Order 'cap 470uf 6.3v elect mve smd - EMVE6R3ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2173-2-ND.
CAP 470UF 10V ELECT MVE SMD - EMVE100ADA471MHA0G
Order 'cap 470uf 10v elect mve smd - EMVE100ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2192-1-ND.
CAP 470UF 10V ELECT MVE SMD - EMVE100ADA471MHA0G
Order 'cap 470uf 10v elect mve smd - EMVE100ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2192-2-ND.
CAP 470UF 16V ELECT MVE SMD - EMVE160ADA471MHA0G
Order 'cap 470uf 16v elect mve smd - EMVE160ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2208-1-ND.
CAP 470UF 16V ELECT MVE SMD - EMVE160ADA471MHA0G
Order 'cap 470uf 16v elect mve smd - EMVE160ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2208-2-ND.
CAP 470UF 25V ELECT MVE SMD - EMVE250ADA471MJA0G
Order 'cap 470uf 25v elect mve smd - EMVE250ADA471MJA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2224-1-ND.
CAP 470UF 25V ELECT MVE SMD - EMVE250ADA471MJA0G
Order 'cap 470uf 25v elect mve smd - EMVE250ADA471MJA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2224-2-ND.
CAP 470UF 35V ELECT MVE SMD - EMVE350ARA471MKE0S
Order 'cap 470uf 35v elect mve smd - EMVE350ARA471MKE0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2238-1-ND.
CAP 470UF 35V ELECT MVE SMD - EMVE350ARA471MKE0S
Order 'cap 470uf 35v elect mve smd - EMVE350ARA471MKE0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2238-2-ND.
CAP 470UF 35V ELECT MVE SMD - EMVE350GDA471MLH0S
Order 'cap 470uf 35v elect mve smd - EMVE350GDA471MLH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2239-1-ND.
CAP 470UF 35V ELECT MVE SMD - EMVE350GDA471MLH0S
Order 'cap 470uf 35v elect mve smd - EMVE350GDA471MLH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2239-2-ND.
CAP 470UF 50V ELECT MVE SMD - EMVE500GDA471MLH0S
Order 'cap 470uf 50v elect mve smd - EMVE500GDA471MLH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2256-1-ND.
CAP 470UF 50V ELECT MVE SMD - EMVE500GDA471MLH0S
Order 'cap 470uf 50v elect mve smd - EMVE500GDA471MLH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2256-2-ND.
CAP 470UF 50V ELECT MVE SMD - EMVE500GDA471MMH0S
Order 'cap 470uf 50v elect mve smd - EMVE500GDA471MMH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2257-1-ND.
Send this link via E-Mail
Help With This Screen