IC QUAD LP LV OP AMP 14-SOIC - TLC25M4CD - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-7313-5-ND |
1 25 100 250 500 1000 5000 |
3.53000 2.82600 2.19800 2.08812 2.04100 2.00175 1.96250 |
Extended Price
3.53 70.65 219.80 522.03 1020.50 2001.75 9812.50 |
| Manufacturer Part Number | TLC25M4CD | |||
| Description | IC QUAD LP LV OP AMP 14-SOIC | |||
| Quantity Available | 110 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC25M4CD |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 - Quad |
| Package / Case | 14-SOIC (3.9mm Width) |
| Slew Rate | 0.62 V/µs |
| Gain Bandwidth Product | 635kHz |
| Current - Supply | 570µA |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | 1.4 V ~ 16 V, ±0.7 V ~ 8 V |
| Output Type | - |
| Series | LinCMOS |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC25M4CD TLC25M4CD 296 7313 5 ND 29673135ND 296-7313-5 |
TLC25M4CD Specification Sheet
IC QUAD LP LV OP AMP 14-SOIC - TLC25M4CD (296-7313-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC QUAD LP LV OP AMP 14-SOIC - TLC25M4CD
Order 'ic quad lp lv op amp 14-soic - TLC25M4CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7313-5-ND.
IC QUAD MCPWR LV OP AMP 14-SOIC - TLC1079CD
Order 'ic quad mcpwr lv op amp 14-soic - TLC1079CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10235-5-ND.
IC QUAD MCPWR LV OP AMP 14-SOIC - TLC1079ID
Order 'ic quad mcpwr lv op amp 14-soic - TLC1079ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10237-5-ND.
IC QUAD LP GP OP AMP 14-SOIC - MC3403DR
Order 'ic quad lp gp op amp 14-soic - MC3403DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14623-1-ND.
IC QUAD LP GP OP AMP 14-SOIC - MC3403DR
Order 'ic quad lp gp op amp 14-soic - MC3403DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14623-2-ND.
IC QUAD LP GP OP AMP 14-SOIC - MC3403DR
Order 'ic quad lp gp op amp 14-soic - MC3403DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14623-6-ND.
IC QUAD LP LV OP AMP 14-DIP - TLC25M4CN
Order 'ic quad lp lv op amp 14-dip - TLC25M4CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7314-5-ND.
IC QUAD LP FET OP AMP 14-SOIC - OPA4130UA/2K5
Order 'ic quad lp fet op amp 14-soic - OPA4130UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4130UA/2K5-ND.
IC QUAD LP GP OP AMP 14-SOIC - MC3403DE4
Order 'ic quad lp gp op amp 14-soic - MC3403DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC3403DE4-ND.
IC QUAD LP GP OP AMP 14-SOIC - MC3403DRE4
Order 'ic quad lp gp op amp 14-soic - MC3403DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC3403DRE4-ND.
IC QUAD LP GP OP AMP 14-SOIC - MC3403NSRG4
Order 'ic quad lp gp op amp 14-soic - MC3403NSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC3403NSRG4-ND.
IC QUAD MCPWR LV OP AMP 14-SOIC - TLC1079CDR
Order 'ic quad mcpwr lv op amp 14-soic - TLC1079CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1079CDR-ND.
IC QUAD MCPWR LV OP AMP 14-SOIC - TLC1079CDRG4
Order 'ic quad mcpwr lv op amp 14-soic - TLC1079CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1079CDRG4-ND.
IC QUAD MCPWR LV OP AMP 14-SOIC - TLC1079CNSR
Order 'ic quad mcpwr lv op amp 14-soic - TLC1079CNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1079CNSR-ND.
IC QUAD MCPWR LV OP AMP 14-SOIC - TLC1079CNSRG4
Order 'ic quad mcpwr lv op amp 14-soic - TLC1079CNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1079CNSRG4-ND.
Send this link via E-Mail
Help With This Screen