Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL074BCN
IC OPAMP JFET 3MHZ QUAD 14DIP - TL074BCN - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-7197-5-ND |
1 25 100 250 500 1000 2500 5000 10000 |
.98000 .78400 .68600 .60200 .53200 .42000 .39200 .37240 .35700 |
Extended Price
0.98 19.60 68.60 150.50 266.00 420.00 980.00 1862.00 3570.00 |
| Manufacturer Part Number | TL074BCN | |||
| Description | IC OPAMP JFET 3MHZ QUAD 14DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL074BCN |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | J-FET |
| Number of Circuits | 4 |
| Package / Case | 14-DIP (300 mil) |
| Slew Rate | 13 V/µs |
| Gain Bandwidth Product | 3MHz |
| Current - Supply | 1.4mA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 7 V ~ 36 V, ±3.5 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 65pA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 2000µV |
| Drawing Number | 296; 4040049; N; 14, 16, 18, 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL074BCN TL074BCN 296 7197 5 ND 29671975ND 296-7197-5 |
TL074BCN Specification Sheet
IC OPAMP JFET 3MHZ QUAD 14DIP - TL074BCN (296-7197-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL074BCNTexas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL074BCN
Order 'ic opamp jfet 3mhz quad 14dip - TL074BCN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7197-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL074ACN
Order 'ic opamp jfet 3mhz quad 14dip - TL074ACN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12948-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL084BCN
Order 'ic opamp jfet 3mhz quad 14dip - TL084BCN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12951-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL074CN
Order 'ic opamp jfet 3mhz quad 14dip - TL074CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1777-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL084ACN
Order 'ic opamp jfet 3mhz quad 14dip - TL084ACN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1782-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL084CN
Order 'ic opamp jfet 3mhz quad 14dip - TL084CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1784-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 8mA 7 V ~ 36 V, ±3.5 V ~ 18 V LF347N
Order 'ic opamp jfet 3mhz quad 14dip - LF347N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7138-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL074IN
Order 'ic opamp jfet 3mhz quad 14dip - TL074IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7200-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL084IN
Order 'ic opamp jfet 3mhz quad 14dip - TL084IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7213-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 8mA 7 V ~ 36 V, ±3.5 V ~ 18 V LF347BNE4
Order 'ic opamp jfet 3mhz quad 14dip - LF347BNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LF347BNE4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 8mA 7 V ~ 36 V, ±3.5 V ~ 18 V LF347BN
Order 'ic opamp jfet 3mhz quad 14dip - LF347BN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LF347BNTI-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 8mA 7 V ~ 36 V, ±3.5 V ~ 18 V LF347NE4
Order 'ic opamp jfet 3mhz quad 14dip - LF347NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LF347NE4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL074ACNE4
Order 'ic opamp jfet 3mhz quad 14dip - TL074ACNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL074ACNE4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL074BCNE4
Order 'ic opamp jfet 3mhz quad 14dip - TL074BCNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL074BCNE4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL074CNE4
Order 'ic opamp jfet 3mhz quad 14dip - TL074CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL074CNE4-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL074BCN
Send this link via E-Mail
Help With This Screen
