IC OPAMP JFET 3MHZ QUAD 14SOIC - TL074ACD - Integrated Circuits (ICs)
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL074ACD
| Digi-Key Part Number | 296-7195-5-ND |
1 25 100 250 500 1000 5000 |
.96000 .72000 .54000 .39840 .33600 .31920 .30600 |
Extended Price
0.96 18.00 54.00 99.60 168.00 319.20 1530.00 |
| Manufacturer Part Number | TL074ACD | |||
| Description | IC OPAMP JFET 3MHZ QUAD 14SOIC | |||
| Quantity Available | 39 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL074ACD |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | J-FET |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Slew Rate | 13 V/µs |
| Gain Bandwidth Product | 3MHz |
| Current - Supply | 1.4mA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 7 V ~ 36 V, ±3.5 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 65pA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 3000µV |
| Drawing Number | 296; 4040047-4; D; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL074ACD TL074ACD 296 7195 5 ND 29671955ND 296-7195-5 |
TL074ACD Specification Sheet
IC OPAMP JFET 3MHZ QUAD 14SOIC - TL074ACD (296-7195-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL074ACDIC OPAMP JFET 3MHZ QUAD 14SOIC - TL074ACD
Order 'ic opamp jfet 3mhz quad 14soic - TL074ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7195-5-ND.
IC OPAMP JFET 3MHZ QUAD 14SOIC - TL074CDR
Order 'ic opamp jfet 3mhz quad 14soic - TL074CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1283-1-ND.
IC OPAMP JFET 3MHZ QUAD 14SOIC - TL074CDR
Order 'ic opamp jfet 3mhz quad 14soic - TL074CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1283-2-ND.
IC OPAMP JFET 3MHZ QUAD 14SOIC - TL074CD
Order 'ic opamp jfet 3mhz quad 14soic - TL074CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1283-5-ND.
IC OPAMP JFET 3MHZ QUAD 14SOIC - TL074CDR
Order 'ic opamp jfet 3mhz quad 14soic - TL074CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1283-6-ND.
IC OPAMP JFET 3MHZ QUAD 14SOIC - TL084CDR
Order 'ic opamp jfet 3mhz quad 14soic - TL084CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1285-1-ND.
IC OPAMP JFET 3MHZ QUAD 14SOIC - TL084CDR
Order 'ic opamp jfet 3mhz quad 14soic - TL084CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1285-2-ND.
IC OPAMP JFET 3MHZ QUAD 14SOIC - TL084CD
Order 'ic opamp jfet 3mhz quad 14soic - TL084CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1285-5-ND.
IC OPAMP JFET 3MHZ QUAD 14SOIC - TL084CDR
Order 'ic opamp jfet 3mhz quad 14soic - TL084CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1285-6-ND.
IC OPAMP JFET 3MHZ QUAD 14SOIC - TL084BCD
Order 'ic opamp jfet 3mhz quad 14soic - TL084BCD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12950-5-ND.
IC OPAMP JFET 3MHZ QUAD 14SOIC - TL074ACDR
Order 'ic opamp jfet 3mhz quad 14soic - TL074ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14998-1-ND.
IC OPAMP JFET 3MHZ QUAD 14SOIC - TL074ACDR
Order 'ic opamp jfet 3mhz quad 14soic - TL074ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14998-2-ND.
IC OPAMP JFET 3MHZ QUAD 14SOIC - TL074ACDR
Order 'ic opamp jfet 3mhz quad 14soic - TL074ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14998-6-ND.
IC OPAMP JFET 3MHZ QUAD 14SOIC - TL074BCDR
Order 'ic opamp jfet 3mhz quad 14soic - TL074BCDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14999-1-ND.
IC OPAMP JFET 3MHZ QUAD 14SOIC - TL074BCDR
Order 'ic opamp jfet 3mhz quad 14soic - TL074BCDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14999-2-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL074ACD
Send this link via E-Mail
Help With This Screen
