IC OPAMP JFET 3MHZ DUAL 8DIP - TL052CP - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-7163-5-ND |
1 25 100 250 500 1000 5000 |
1.75000 1.40000 1.05000 .98000 .94500 .91000 .87500 |
Extended Price
1.75 35.00 105.00 245.00 472.50 910.00 4375.00 |
| Manufacturer Part Number | TL052CP | |||
| Description | IC OPAMP JFET 3MHZ DUAL 8DIP | |||
| Quantity Available | 1054 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL052CP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | J-FET |
| Number of Circuits | 2 |
| Package / Case | 8-DIP (300 mil) |
| Slew Rate | 20.7 V/µs |
| Gain Bandwidth Product | 3MHz |
| Current - Supply | 4.8mA |
| Current - Output / Channel | 80mA |
| Voltage - Supply, Single/Dual (±) | 10 V ~ 30 V, ±5 V ~ 15 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 30pA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 650µV |
| Drawing Number | 296; 4040082; P; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL052CP TL052CP 296 7163 5 ND 29671635ND 296-7163-5 |
TL052CP Specification Sheet
IC OPAMP JFET 3MHZ DUAL 8DIP - TL052CP (296-7163-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP JFET 3MHZ DUAL 8DIP - TL052CP
Order 'ic opamp jfet 3mhz dual 8dip - TL052CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7163-5-ND.
IC OPAMP JFET 3MHZ DUAL 8DIP - TL072IP
Order 'ic opamp jfet 3mhz dual 8dip - TL072IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14997-5-ND.
IC OPAMP JFET 3MHZ DUAL 8DIP - TL052IP
Order 'ic opamp jfet 3mhz dual 8dip - TL052IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17224-5-ND.
IC OPAMP JFET 3MHZ DUAL 8DIP - TL072CP
Order 'ic opamp jfet 3mhz dual 8dip - TL072CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1775-5-ND.
IC OPAMP JFET 3MHZ DUAL 8DIP - TL082ACP
Order 'ic opamp jfet 3mhz dual 8dip - TL082ACP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1778-5-ND.
IC OPAMP JFET 3MHZ DUAL 8DIP - TL082CP
Order 'ic opamp jfet 3mhz dual 8dip - TL082CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1780-5-ND.
IC OPAMP JFET 3MHZ DUAL 8DIP - TL082IP
Order 'ic opamp jfet 3mhz dual 8dip - TL082IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1781-5-ND.
IC OPAMP JFET 3MHZ DUAL 8DIP - LF353P
Order 'ic opamp jfet 3mhz dual 8dip - LF353P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7139-5-ND.
IC OPAMP JFET 3MHZ DUAL 8DIP - LF412CP
Order 'ic opamp jfet 3mhz dual 8dip - LF412CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7141-5-ND.
IC OPAMP JFET 3MHZ DUAL 8DIP - TL052ACP
Order 'ic opamp jfet 3mhz dual 8dip - TL052ACP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7161-5-ND.
IC OPAMP JFET 3MHZ DUAL 8DIP - TL072ACP
Order 'ic opamp jfet 3mhz dual 8dip - TL072ACP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7190-5-ND.
IC OPAMP JFET 3MHZ DUAL 8DIP - TL072BCP
Order 'ic opamp jfet 3mhz dual 8dip - TL072BCP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7192-5-ND.
IC OPAMP JFET 3MHZ DUAL 8DIP - TL082BCP
Order 'ic opamp jfet 3mhz dual 8dip - TL082BCP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7207-5-ND.
IC OPAMP JFET 3MHZ DUAL 8DIP - LF353PE4
Order 'ic opamp jfet 3mhz dual 8dip - LF353PE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LF353PE4-ND.
IC OPAMP JFET 3MHZ DUAL 8DIP - LF412CPE4
Order 'ic opamp jfet 3mhz dual 8dip - LF412CPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LF412CPE4-ND.
Send this link via E-Mail
Help With This Screen
