IC QUAD GP JFET-IN OP AMP 14SOIC - LF347D
| Digi-Key Part Number | 296-7137-5-ND |
1 25 100 250 500 1000 5000 |
.68000 .51000 .38250 .28220 .23800 .22610 .21675 |
Extended Price
0.68 12.75 38.25 70.55 119.00 226.10 1083.75 |
| Manufacturer Part Number | LF347D | |||
| Description | IC QUAD GP JFET-IN OP AMP 14SOIC | |||
| Quantity Available | 2134 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LF347D |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 - Quad |
| Package / Case | 14-SOIC (3.9mm Width) |
| Slew Rate | 13 V/µs |
| Gain Bandwidth Product | 3MHz |
| Current - Supply | 11mA |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | ±3.5 V ~ 18 V |
| Output Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LF347D LF347D 296 7137 5 ND 29671375ND 296-7137-5 |
LF347D Specification Sheet
IC QUAD GP JFET-IN OP AMP 14SOIC - LF347D (296-7137-5-ND)
Related parts:IC QUAD GP JFET-IN OP AMP 14SOIC - LF347D
Order 'ic quad gp jfet-in op amp 14soic - LF347D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7137-5-ND.
IC QUAD GP JFET-IN OP AMP 14SOIC - LF347DR
Order 'ic quad gp jfet-in op amp 14soic - LF347DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7137-1-ND.
IC QUAD GP JFET-IN OP AMP 14SOIC - LF347DR
Order 'ic quad gp jfet-in op amp 14soic - LF347DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7137-2-ND.
IC QUAD GP JFET-IN OP AMP 14SOIC - LF347DR
Order 'ic quad gp jfet-in op amp 14soic - LF347DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7137-6-ND.
IC QUAD GP JFET-IN OP AMP 14SOIC - LF347BDE4
Order 'ic quad gp jfet-in op amp 14soic - LF347BDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LF347BDE4-ND.
IC QUAD GP JFET-IN OP AMP 14SOIC - LF347BDRE4
Order 'ic quad gp jfet-in op amp 14soic - LF347BDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LF347BDRE4-ND.
IC QUAD GP JFET-IN OP AMP 14SOIC - LF347BDR
Order 'ic quad gp jfet-in op amp 14soic - LF347BDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LF347BDR-ND.
IC QUAD GP JFET-IN OP AMP 14SOIC - LF347DE4
Order 'ic quad gp jfet-in op amp 14soic - LF347DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LF347DE4-ND.
IC QUAD GP JFET-IN OP AMP 14SOIC - LF347DRE4
Order 'ic quad gp jfet-in op amp 14soic - LF347DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LF347DRE4-ND.
IC QUAD WB JFET-IN OP AMP 14SOIC - LF347BD
Order 'ic quad wb jfet-in op amp 14soic - LF347BD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7136-5-ND.
IC QUAD GP JFET-IN OP AMP 14-DIP - LF347N
Order 'ic quad gp jfet-in op amp 14-dip - LF347N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7138-5-ND.
IC QUAD GP JFET-IN OP AMP 14DIP - LF347BNE4
Order 'ic quad gp jfet-in op amp 14dip - LF347BNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LF347BNE4-ND.
IC QUAD GP JFET-IN OP AMP 14DIP - LF347BN
Order 'ic quad gp jfet-in op amp 14dip - LF347BN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LF347BNTI-ND.
IC QUAD GP JFET-IN OP AMP 14DIP - LF347NE4
Order 'ic quad gp jfet-in op amp 14dip - LF347NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LF347NE4-ND.
IC DUAL GP JFET-IN OP AMP 8-DIP - LF353P
Order 'ic dual gp jfet-in op amp 8-dip - LF353P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7139-5-ND.
Send this link via E-Mail
Help With This Screen