IC OPAMP GP R-R 2.25MHZ 14TSSOP - TLC2274ACPWR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-7122-1-ND |
1 25 100 250 500 |
1.68000 1.34000 1.00500 .93800 .90450 |
Extended Price
1.68 33.50 100.50 234.50 452.25 |
| Manufacturer Part Number | TLC2274ACPWR | |||
| Description | IC OPAMP GP R-R 2.25MHZ 14TSSOP | |||
| Quantity Available | 5802 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC2274ACPWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 |
| Package / Case | 14-TSSOP |
| Slew Rate | 3.6 V/µs |
| Gain Bandwidth Product | 2.25MHz |
| Current - Supply | 4.8mA |
| Current - Output / Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 4.4 V ~ 16 V, ±2.2 V ~ 8 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1pA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 300µV |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC2274ACPWR TLC2274ACPWR 296 7122 1 ND 29671221ND 296-7122-1 |
TLC2274ACPWR Specification Sheet
IC OPAMP GP R-R 2.25MHZ 14TSSOP - TLC2274ACPWR (296-7122-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP GP R-R 2.25MHZ 14TSSOP - TLC2274ACPWR
Order 'ic opamp gp r-r 2.25mhz 14tssop - TLC2274ACPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7122-1-ND.
IC OPAMP GP R-R 2.25MHZ 14TSSOP - TLC2274AQPWRQ1
Order 'ic opamp gp r-r 2.25mhz 14tssop - TLC2274AQPWRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16953-1-ND.
IC OPAMP GP R-R 2.25MHZ 14TSSOP - TLC2274AQPWRQ1
Order 'ic opamp gp r-r 2.25mhz 14tssop - TLC2274AQPWRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16953-6-ND.
IC OPAMP GP R-R 2.25MHZ 14TSSOP - TLC2274QPWRQ1
Order 'ic opamp gp r-r 2.25mhz 14tssop - TLC2274QPWRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16955-1-ND.
IC OPAMP GP R-R 2.25MHZ 14TSSOP - TLC2274QPWRQ1
Order 'ic opamp gp r-r 2.25mhz 14tssop - TLC2274QPWRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16955-6-ND.
IC OPAMP GP R-R 2.25MHZ 14TSSOP - TLC2274AMPWREP
Order 'ic opamp gp r-r 2.25mhz 14tssop - TLC2274AMPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21250-1-ND.
IC OPAMP GP R-R 2.25MHZ 14TSSOP - TLC2274AMPWREP
Order 'ic opamp gp r-r 2.25mhz 14tssop - TLC2274AMPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21250-6-ND.
IC OPAMP GP R-R 2.25MHZ 14TSSOP - TLC2274ACPWR
Order 'ic opamp gp r-r 2.25mhz 14tssop - TLC2274ACPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7122-2-ND.
IC OPAMP GP R-R 2.25MHZ 14TSSOP - TLC2274AIPWR
Order 'ic opamp gp r-r 2.25mhz 14tssop - TLC2274AIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7125-1-ND.
IC OPAMP GP R-R 2.25MHZ 14TSSOP - TLC2274AIPWR
Order 'ic opamp gp r-r 2.25mhz 14tssop - TLC2274AIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7125-6-ND.
IC OPAMP GP R-R 2.25MHZ 14TSSOP - TLC2274CPWR
Order 'ic opamp gp r-r 2.25mhz 14tssop - TLC2274CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7130-1-ND.
IC OPAMP GP R-R 2.25MHZ 14TSSOP - TLC2274CPWR
Order 'ic opamp gp r-r 2.25mhz 14tssop - TLC2274CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7130-6-ND.
IC OPAMP GP R-R 2.25MHZ 14TSSOP - TLC2274IPWR
Order 'ic opamp gp r-r 2.25mhz 14tssop - TLC2274IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7133-1-ND.
IC OPAMP GP R-R 2.25MHZ 14TSSOP - TLC2274IPWR
Order 'ic opamp gp r-r 2.25mhz 14tssop - TLC2274IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7133-6-ND.
IC OPAMP GP R-R 2.25MHZ 14TSSOP - TLC2274MPWREP
Order 'ic opamp gp r-r 2.25mhz 14tssop - TLC2274MPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22411-1-ND.
Send this link via E-Mail
Help With This Screen
