IC DUAL 70MHZ PROG AMP 28-HTSSOP - THS7002CPWP
| Digi-Key Part Number | 296-2412-5-ND |
1 25 100 250 500 1000 5000 |
11.16000 10.05000 8.91100 8.54252 8.37500 8.27450 8.04000 |
Extended Price
11.16 251.25 891.10 2135.63 4187.50 8274.50 40200.00 |
| Manufacturer Part Number | THS7002CPWP | |||
| Description | IC DUAL 70MHZ PROG AMP 28-HTSSOP | |||
| Quantity Available | 283 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | THS7002CPWP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Programmable Gain |
| Number of Circuits | 2 - Dual |
| Package / Case | 28-TSSOP |
| Slew Rate | 175 V/µs |
| Gain Bandwidth Product | 80MHz |
| Current - Supply | 9mA |
| Current - Output/Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | ±4.5 V ~ 16 V |
| Output Type | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
THS7002CPWP THS7002CPWP 296 2412 5 ND 29624125ND 296-2412-5 |
THS7002CPWP Specification Sheet
IC DUAL 70MHZ PROG AMP 28-HTSSOP - THS7002CPWP (296-2412-5-ND)
Related parts:IC DUAL 70MHZ PROG AMP 28-HTSSOP - THS7002CPWP
Order 'ic dual 70mhz prog amp 28-htssop - THS7002CPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2412-5-ND.
IC DUAL 70MHZ PROG AMP 28-HTSSOP - THS7002IPWP
Order 'ic dual 70mhz prog amp 28-htssop - THS7002IPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7049-5-ND.
IC 2W STER AUD AMP 28-HTSSOP - TPA6010A4PWPR
Order 'ic 2w ster aud amp 28-htssop - TPA6010A4PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7015-1-ND.
IC 2W STER AUD AMP 28-HTSSOP - TPA6010A4PWPR
Order 'ic 2w ster aud amp 28-htssop - TPA6010A4PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7015-2-ND.
IC 2W STER AUD AMP 28-HTSSOP - TPA6010A4PWPR
Order 'ic 2w ster aud amp 28-htssop - TPA6010A4PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7015-6-ND.
IC DUAL LDO VOLT REG 28-HTSSOP - TPS767D301QPWPRQ1
Order 'ic dual ldo volt reg 28-htssop - TPS767D301QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19002-2-ND.
IC DUAL LDO VOLT REG 28-HTSSOP - TPS767D318QPWPRQ1
Order 'ic dual ldo volt reg 28-htssop - TPS767D318QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19003-1-ND.
IC DUAL LDO VOLT REG 28-HTSSOP - TPS767D318QPWPRQ1
Order 'ic dual ldo volt reg 28-htssop - TPS767D318QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19003-2-ND.
IC DUAL ADJ LDO REG 28-HTSSOP - TPS73HD301PWP
Order 'ic dual adj ldo reg 28-htssop - TPS73HD301PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2666-5-ND.
IC DUAL ADJ/3.3 LDO 28-HTSSOP - TPS767D301PWP
Order 'ic dual adj/3.3 ldo 28-htssop - TPS767D301PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2740-5-ND.
IC DUAL WDBND OP AMP 8-VSSOP - OPA2822E/250
Order 'ic dual wdbnd op amp 8-vssop - OPA2822E/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12984-1-ND.
IC DUAL WDBND OP AMP 8-VSSOP - OPA2822E/250
Order 'ic dual wdbnd op amp 8-vssop - OPA2822E/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12984-2-ND.
IC DUAL GP OP AMP 8-DIP - RC4558P
Order 'ic dual gp op amp 8-dip - RC4558P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1414-5-ND.
IC DUAL PREC OP AMP 8-SOIC - LT1013DDR
Order 'ic dual prec op amp 8-soic - LT1013DDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14615-1-ND.
IC DUAL PREC OP AMP 8-SOIC - LT1013DDR
Order 'ic dual prec op amp 8-soic - LT1013DDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14615-2-ND.
Send this link via E-Mail
Help With This Screen