IC OPAMP GP R-R 5MHZ DUAL 10MSOP - LMV712IDGSR
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1.17mA 2.7 V ~ 5.5 V LMV712IDGSR
| Digi-Key Part Number | 296-20926-6-ND |
1 25 100 250 500 1000 |
1.35000 1.12520 .90000 .67500 .63000 .59850 |
Extended Price
1.35 28.13 90.00 168.75 315.00 598.50 |
| Manufacturer Part Number | LMV712IDGSR | |||
| Description | IC OPAMP GP R-R 5MHZ DUAL 10MSOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMV712IDGSR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Digi-Reel® |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Slew Rate | 5 V/µs |
| Gain Bandwidth Product | 5MHz |
| Current - Supply | 1.17mA |
| Current - Output / Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 5.5 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 5.5pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 400µV |
| Drawing Number | 296; 4073272; DGS; 10 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMV712IDGSR LMV712IDGSR 296 20926 6 ND 296209266ND 296-20926-6 |
LMV712IDGSR Specification Sheet
IC OPAMP GP R-R 5MHZ DUAL 10MSOP - LMV712IDGSR (296-20926-6-ND)
Related parts Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1.17mA 2.7 V ~ 5.5 V LMV712IDGSRIC OPAMP GP R-R 5MHZ DUAL 10MSOP - LMV712IDGSR
Order 'ic opamp gp r-r 5mhz dual 10msop - LMV712IDGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20926-1-ND.
IC OPAMP GP R-R 5MHZ DUAL 10MSOP - LMV712IDGSR
Order 'ic opamp gp r-r 5mhz dual 10msop - LMV712IDGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20926-6-ND.
IC OPAMP GP R-R 5MHZ DUAL 10MSOP - LMV712IDGSR
Order 'ic opamp gp r-r 5mhz dual 10msop - LMV712IDGSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20926-2-ND.
IC OPAMP GP R-R 8MHZ DUAL 10MSOP - TLV2783CDGSR
Order 'ic opamp gp r-r 8mhz dual 10msop - TLV2783CDGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10683-1-ND.
IC OPAMP GP R-R 8MHZ DUAL 10MSOP - TLV2783CDGSR
Order 'ic opamp gp r-r 8mhz dual 10msop - TLV2783CDGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10683-6-ND.
IC OPAMP GP R-R 8MHZ DUAL 10MSOP - TLV2783IDGSR
Order 'ic opamp gp r-r 8mhz dual 10msop - TLV2783IDGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10685-1-ND.
IC OPAMP GP R-R 8MHZ DUAL 10MSOP - TLV2783IDGSR
Order 'ic opamp gp r-r 8mhz dual 10msop - TLV2783IDGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10685-6-ND.
IC OPAMP GP R-R 3MHZ DUAL 10MSOP - TLV2373IDGSR
Order 'ic opamp gp r-r 3mhz dual 10msop - TLV2373IDGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11624-1-ND.
IC OPAMP GP R-R 3MHZ DUAL 10MSOP - TLV2373IDGSR
Order 'ic opamp gp r-r 3mhz dual 10msop - TLV2373IDGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11624-6-ND.
IC OPAMP GP R-R 9MHZ DUAL 10MSOP - TLV2633IDGSR
Order 'ic opamp gp r-r 9mhz dual 10msop - TLV2633IDGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13369-1-ND.
IC OPAMP GP R-R 9MHZ DUAL 10MSOP - TLV2633IDGSR
Order 'ic opamp gp r-r 9mhz dual 10msop - TLV2633IDGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13369-6-ND.
IC OPAMP GP R-R 7MHZ DUAL 10MSOP - OPA2363AIDGST
Order 'ic opamp gp r-r 7mhz dual 10msop - OPA2363AIDGST' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13874-1-ND.
IC OPAMP GP R-R 7MHZ DUAL 10MSOP - OPA2363AIDGST
Order 'ic opamp gp r-r 7mhz dual 10msop - OPA2363AIDGST' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13874-6-ND.
IC OPAMP GP R-R 7MHZ DUAL 10MSOP - OPA2363IDGST
Order 'ic opamp gp r-r 7mhz dual 10msop - OPA2363IDGST' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13875-1-ND.
IC OPAMP GP R-R 7MHZ DUAL 10MSOP - OPA2363IDGST
Order 'ic opamp gp r-r 7mhz dual 10msop - OPA2363IDGST' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13875-6-ND.
Options for Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1.17mA 2.7 V ~ 5.5 V LMV712IDGSR
Send this link via E-Mail
Help With This Screen
