IC OPAMP DIFF R-R 1.2GHZ 16VQFN - THS4520RGTT - Integrated Circuits (ICs)
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Cut Tape (CT) 14.2mA 3 V ~ 5.25 V, ±1.5 V ~ 2.625 V THS4520RGTT
| Digi-Key Part Number | 296-20774-1-ND |
1 25 100 |
3.74000 2.98800 2.32400 |
Extended Price
3.74 74.70 232.40 |
| Manufacturer Part Number | THS4520RGTT | |||
| Description | IC OPAMP DIFF R-R 1.2GHZ 16VQFN | |||
| Quantity Available | 788 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | THS4520RGTT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | Differential |
| Number of Circuits | 1 |
| Package / Case | 16-VQFN |
| Slew Rate | 570 V/µs |
| Gain Bandwidth Product | 1.2GHz |
| Current - Supply | 14.2mA |
| Current - Output / Channel | 105mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 5.25 V, ±1.5 V ~ 2.625 V |
| Output Type | Differential, Rail-to-Rail |
| -3db Bandwidth | 620MHz |
| Current - Input Bias | 6.5µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 250µV |
| Drawing Number | 296; 4203495; RGT; 16 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
THS4520RGTT THS4520RGTT 296 20774 1 ND 296207741ND 296-20774-1 |
THS4520RGTT Specification Sheet
IC OPAMP DIFF R-R 1.2GHZ 16VQFN - THS4520RGTT (296-20774-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Cut Tape (CT) 14.2mA 3 V ~ 5.25 V, ±1.5 V ~ 2.625 V THS4520RGTTIC OPAMP DIFF R-R 1.2GHZ 16VQFN - THS4520RGTT
Order 'ic opamp diff r-r 1.2ghz 16vqfn - THS4520RGTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20774-1-ND.
IC OPAMP DIFF R-R 1.2GHZ 16VQFN - THS4520RGTT
Order 'ic opamp diff r-r 1.2ghz 16vqfn - THS4520RGTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20774-6-ND.
IC OPAMP DIFF R-R 1.2GHZ 16VQFN - THS4520RGTT
Order 'ic opamp diff r-r 1.2ghz 16vqfn - THS4520RGTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20774-2-ND.
IC OPAMP DIFF R-R 1.2GHZ 16VQFN - THS4520RGTR
Order 'ic opamp diff r-r 1.2ghz 16vqfn - THS4520RGTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4520RGTR-ND.
IC OPAMP DIFF R-R 1.2GHZ 16VQFN - THS4520RGTRG4
Order 'ic opamp diff r-r 1.2ghz 16vqfn - THS4520RGTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4520RGTRG4-ND.
IC OPAMP DIFF R-R 1.2GHZ 16VQFN - THS4520RGTTG4
Order 'ic opamp diff r-r 1.2ghz 16vqfn - THS4520RGTTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4520RGTTG4-ND.
IC OPAMP LIMIT 12GHZ SGL 16VQFN - ONET8501PRGTR
Order 'ic opamp limit 12ghz sgl 16vqfn - ONET8501PRGTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23128-1-ND.
IC OPAMP LIMIT 12GHZ SGL 16VQFN - ONET8501PRGTR
Order 'ic opamp limit 12ghz sgl 16vqfn - ONET8501PRGTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23128-6-ND.
IC OPAMP DIFF 3GHZ SGL 16VQFN - THS4509RGTT
Order 'ic opamp diff 3ghz sgl 16vqfn - THS4509RGTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17730-1-ND.
IC OPAMP DIFF 2.8GHZ SGL 16VQFN - THS4513RGTT
Order 'ic opamp diff 2.8ghz sgl 16vqfn - THS4513RGTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18594-1-ND.
IC OPAMP DIFF 3GHZ SGL 16VQFN - THS4508RGTT
Order 'ic opamp diff 3ghz sgl 16vqfn - THS4508RGTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19324-1-ND.
IC OPAMP DIFF 2GHZ SGL 16VQFN - THS4511RGTT
Order 'ic opamp diff 2ghz sgl 16vqfn - THS4511RGTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19325-1-ND.
IC OPAMP CFB 1.2GHZ SGL SOT23-6 - OPA685N/250
Order 'ic opamp cfb 1.2ghz sgl sot23-6 - OPA685N/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA685NCT-ND.
IC OPAMP DIFF 2.8GHZ SGL 16VQFN - THS4513RGTT
Order 'ic opamp diff 2.8ghz sgl 16vqfn - THS4513RGTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18594-6-ND.
IC OPAMP DIFF 3GHZ SGL 16VQFN - THS4508RGTT
Order 'ic opamp diff 3ghz sgl 16vqfn - THS4508RGTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19324-6-ND.
Options for Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Cut Tape (CT) 14.2mA 3 V ~ 5.25 V, ±1.5 V ~ 2.625 V THS4520RGTT
Send this link via E-Mail
Help With This Screen
