Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 2.9µA 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V OPA379AIDCKT
IC OPAMP GP R-R 90KHZ SGL SC70-5 - OPA379AIDCKT - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-19875-6-ND |
1 25 100 |
2.13000 1.70000 1.27500 |
Extended Price
2.13 42.50 127.50 |
| Manufacturer Part Number | OPA379AIDCKT | |||
| Description | IC OPAMP GP R-R 90KHZ SGL SC70-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA379AIDCKT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Digi-Reel® |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP |
| Slew Rate | 0.03 V/µs |
| Gain Bandwidth Product | 90kHz |
| Current - Supply | 2.9µA |
| Current - Output / Channel | 5mA |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 5pA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 400µV |
| Drawing Number | 296; 4093553-3; DCK; 5 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA379AIDCKT OPA379AIDCKT 296 19875 6 ND 296198756ND 296-19875-6 |
OPA379AIDCKT Specification Sheet
IC OPAMP GP R-R 90KHZ SGL SC70-5 - OPA379AIDCKT (296-19875-6-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 2.9µA 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V OPA379AIDCKTTexas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 2.9µA 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V OPA379AIDCKT
Order 'ic opamp gp r-r 90khz sgl sc70-5 - OPA379AIDCKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19875-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.9µA 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V OPA379AIDCKT
Order 'ic opamp gp r-r 90khz sgl sc70-5 - OPA379AIDCKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19875-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 2.9µA 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V OPA379AIDCKT
Order 'ic opamp gp r-r 90khz sgl sc70-5 - OPA379AIDCKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19875-6-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.9µA 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V OPA379AIDCKR
Order 'ic opamp gp r-r 90khz sgl sc70-5 - OPA379AIDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA379AIDCKR-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.9µA 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V OPA379AIDCKRG4
Order 'ic opamp gp r-r 90khz sgl sc70-5 - OPA379AIDCKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA379AIDCKRG4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.9µA 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V OPA379AIDCKTG4
Order 'ic opamp gp r-r 90khz sgl sc70-5 - OPA379AIDCKTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA379AIDCKTG4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.03mA 2.2 V ~ 5 V LMV721IDCKRG4
Order 'ic opamp gp r-r 10mhz sgl sc70-5 - LMV721IDCKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV721IDCKRG4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.03mA 2.2 V ~ 5 V LMV721IDCKR
Order 'ic opamp gp r-r 10mhz sgl sc70-5 - LMV721IDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV721IDCKR-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.03mA 2.2 V ~ 5 V LMV721IDCKTG4
Order 'ic opamp gp r-r 10mhz sgl sc70-5 - LMV721IDCKTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV721IDCKTG4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.03mA 2.2 V ~ 5 V LMV721IDCKT
Order 'ic opamp gp r-r 10mhz sgl sc70-5 - LMV721IDCKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV721IDCKT-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 45µA 2.1 V ~ 5.5 V OPA348AIDCKT
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - OPA348AIDCKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12728-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 45µA 2.1 V ~ 5.5 V OPA348AIDCKT
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - OPA348AIDCKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12728-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1µA 1.8 V ~ 5.5 V OPA349SA/250
Order 'ic opamp gp r-r 70khz sgl sc70-5 - OPA349SA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12729-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1µA 1.8 V ~ 5.5 V OPA349SA/250
Order 'ic opamp gp r-r 70khz sgl sc70-5 - OPA349SA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12729-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1µA 1.8 V ~ 5.5 V OPA349SA/3K
Order 'ic opamp gp r-r 70khz sgl sc70-5 - OPA349SA/3K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14451-1-ND.
Options for Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 2.9µA 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V OPA379AIDCKT
Send this link via E-Mail
Help With This Screen
