Keywords:





IC OPAMP GP R-R 6.4MHZ DUAL 8DIP - TLV2462CP - Integrated Circuits (ICs)

Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462CP

Digi-Key Part Number 296-1892-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
1.90000
1.52000
1.14000
1.06400
1.02600
.98800
.95000
Extended Price
1.90
38.00
114.00
266.00
513.00
988.00
4750.00
Manufacturer Part NumberTLV2462CP
DescriptionIC OPAMP GP R-R 6.4MHZ DUAL 8DIP
Quantity Available 92
All prices are in USD

Purchase Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462CP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462CP
Technical/Catalog InformationTLV2462CP
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits2
Package / Case8-DIP (300 mil)
Slew Rate1.6 V/µs
Gain Bandwidth Product6.4MHz
Current - Supply550µA
Current - Output / Channel80mA
Voltage - Supply, Single/Dual (±)2.7 V ~ 6 V, ±1.35 V ~ 3 V
Output TypeRail-to-Rail
-3db Bandwidth-
Current - Input Bias1.3nA
Operating Temperature0°C ~ 70°C
Voltage - Input Offset500µV
Drawing Number296; 4040082; P; 8
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLV2462CP
TLV2462CP
296 1892 5 ND
29618925ND
296-1892-5

TLV2462CP Specification Sheet

Image of IC OPAMP GP R-R 6.4MHZ DUAL 8DIP - TLV2462CP

IC OPAMP GP R-R 6.4MHZ DUAL 8DIP - TLV2462CP (296-1892-5-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462CP
IC OPAMP GP R-R 6.4MHZ DUAL 8DIP - TLV2462CP
 Order 'ic opamp gp r-r 6.4mhz dual 8dip - TLV2462CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1892-5-ND.
IC OPAMP GP R-R 6.4MHZ DUAL 8DIP - TLV2462IP
 Order 'ic opamp gp r-r 6.4mhz dual 8dip - TLV2462IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1893-5-ND.
IC OPAMP GP R-R 6.4MHZ DUAL 8DIP - TLV2462AIP
 Order 'ic opamp gp r-r 6.4mhz dual 8dip - TLV2462AIP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7558-5-ND.
IC OPAMP GP R-R 6.4MHZ DUAL 8DIP - TLV2462AIPE4
 Order 'ic opamp gp r-r 6.4mhz dual 8dip - TLV2462AIPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2462AIPE4-ND.
IC OPAMP GP R-R 6.4MHZ DUAL 8DIP - TLV2462CPE4
 Order 'ic opamp gp r-r 6.4mhz dual 8dip - TLV2462CPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2462CPE4-ND.
IC OPAMP GP R-R 6.4MHZ DUAL 8DIP - TLV2462IPE4
 Order 'ic opamp gp r-r 6.4mhz dual 8dip - TLV2462IPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2462IPE4-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8DIP - TLV2460AIP
 Order 'ic opamp gp r-r 6.4mhz sgl 8dip - TLV2460AIP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7478-5-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8DIP - TLV2460CP
 Order 'ic opamp gp r-r 6.4mhz sgl 8dip - TLV2460CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7480-5-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8DIP - TLV2460IP
 Order 'ic opamp gp r-r 6.4mhz sgl 8dip - TLV2460IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7483-5-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8DIP - TLV2461AIP
 Order 'ic opamp gp r-r 6.4mhz sgl 8dip - TLV2461AIP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7485-5-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8DIP - TLV2461CP
 Order 'ic opamp gp r-r 6.4mhz sgl 8dip - TLV2461CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7489-5-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8DIP - TLV2461IP
 Order 'ic opamp gp r-r 6.4mhz sgl 8dip - TLV2461IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7492-5-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8DIP - TLV2460AIPE4
 Order 'ic opamp gp r-r 6.4mhz sgl 8dip - TLV2460AIPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2460AIPE4-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8DIP - TLV2460CPE4
 Order 'ic opamp gp r-r 6.4mhz sgl 8dip - TLV2460CPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2460CPE4-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8DIP - TLV2460IPE4
 Order 'ic opamp gp r-r 6.4mhz sgl 8dip - TLV2460IPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2460IPE4-ND.

Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462CP
Send this link via E-Mail
Help With This Screen

IC OPAMP GP R-R 6.4MHZ DUAL 8DIP - TLV2462CP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC OPAMP GP R-R 6.4MHZ DUAL 8DIP - TLV2462AIPE4 Next: IC OPAMP GP R-R 6.4MHZ DUAL 8DIP - TLV2462CPE4
IC OPAMP GP R-R 6.4MHZ DUAL 8DIP - TLV2462CP