Keywords:





IC OPAMP GP R-R 210KHZ 8SOIC - TLC2252AQDREP - Integrated Circuits (ICs)

Digi-Key Part Number 296-18139-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
2.20000
1.76000
1.32000
1.23200
1.18800
1.14400
Extended Price
2.20
44.00
132.00
308.00
594.00
1144.00
Manufacturer Part NumberTLC2252AQDREP
DescriptionIC OPAMP GP R-R 210KHZ 8SOIC
Quantity Available 610
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTLC2252AQDREP
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
PackagingCut Tape (CT)
Amplifier TypeGeneral Purpose
Number of Circuits2
Package / Case8-SOIC (3.9mm Width)
Slew Rate0.12 V/µs
Gain Bandwidth Product210kHz
Current - Supply80µA
Current - Output / Channel50mA
Voltage - Supply, Single/Dual (±)4.4 V ~ 16 V, ±2.2 V ~ 8 V
Output TypeRail-to-Rail
-3db Bandwidth-
Current - Input Bias1pA
Operating Temperature-40°C ~ 125°C
Voltage - Input Offset200µV
Drawing Number296; 4040047-3; D; 8
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLC2252AQDREP
TLC2252AQDREP
296 18139 1 ND
296181391ND
296-18139-1

TLC2252AQDREP Specification Sheet

Image of IC OPAMP GP R-R 210KHZ 8SOIC - TLC2252AQDREP

IC OPAMP GP R-R 210KHZ 8SOIC - TLC2252AQDREP (296-18139-1-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC OPAMP GP R-R 210KHZ 8SOIC - TLC2252AQDREP
 Order 'ic opamp gp r-r 210khz 8soic - TLC2252AQDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18139-1-ND.
IC OPAMP GP R-R 210KHZ 8SOIC - TLC2252AQDREP
 Order 'ic opamp gp r-r 210khz 8soic - TLC2252AQDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18139-6-ND.
IC OPAMP GP R-R 210KHZ 8SOIC - TLC2252AQDREP
 Order 'ic opamp gp r-r 210khz 8soic - TLC2252AQDREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18139-2-ND.
IC OPAMP GP R-R 210KHZ 8SOIC - TLC2252QDREP
 Order 'ic opamp gp r-r 210khz 8soic - TLC2252QDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22407-1-ND.
IC OPAMP GP R-R 210KHZ 8SOIC - TLC2252QDREP
 Order 'ic opamp gp r-r 210khz 8soic - TLC2252QDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22407-6-ND.
IC OPAMP GP R-R 210KHZ 8SOIC - TLC2252AQDRG4Q1
 Order 'ic opamp gp r-r 210khz 8soic - TLC2252AQDRG4Q1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24514-1-ND.
IC OPAMP GP R-R 210KHZ 8SOIC - TLC2252AQDRG4Q1
 Order 'ic opamp gp r-r 210khz 8soic - TLC2252AQDRG4Q1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24514-6-ND.
IC OPAMP GP R-R 210KHZ 8TSSOP - TLC2252CPWR
 Order 'ic opamp gp r-r 210khz 8tssop - TLC2252CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12745-1-ND.
IC OPAMP GP R-R 210KHZ 8TSSOP - TLC2252CPWR
 Order 'ic opamp gp r-r 210khz 8tssop - TLC2252CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12745-6-ND.
IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254CDR
 Order 'ic opamp gp r-r 210khz 14soic - TLC2254CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1300-1-ND.
IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254CDR
 Order 'ic opamp gp r-r 210khz 14soic - TLC2254CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1300-6-ND.
IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254IDR
 Order 'ic opamp gp r-r 210khz 14soic - TLC2254IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1301-1-ND.
IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254IDR
 Order 'ic opamp gp r-r 210khz 14soic - TLC2254IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1301-6-ND.
IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254AQDREP
 Order 'ic opamp gp r-r 210khz 14soic - TLC2254AQDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18140-1-ND.
IC OPAMP GP R-R 210KHZ 8SOIC - TLC2252AID
 Order 'ic opamp gp r-r 210khz 8soic - TLC2252AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7074-5-ND.

Send this link via E-Mail
Help With This Screen

IC OPAMP GP R-R 210KHZ 8SOIC - TLC2252AQDREP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC OPAMP GP R-R 210KHZ 8SOIC - TLC2252AQDR Next: IC OPAMP GP R-R 210KHZ 8SOIC - TLC2252AQDREP
IC OPAMP GP R-R 210KHZ 8SOIC - TLC2252AQDREP