CAP 1000UF 35V ELECT MVA SMD - EMVA350GDA102MLH0S
| Digi-Key Part Number | 565-2125-1-ND |
5 10 25 100 |
1.48800 1.22500 1.13760 1.05000 |
Extended Price
7.44 12.25 28.44 105.00 |
| Manufacturer Part Number | EMVA350GDA102MLH0S | |||
| Description | CAP 1000UF 35V ELECT MVA SMD | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMVA350GDA102MLH0S |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Capacitance | 1000.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 35.000 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Diameter | 16.0000 mm [Typ] |
| Height | 16.500 mm [Max] |
| Packaging | Cut Tape |
| Length | 17.000 mm [Typ] |
| Width | 17.000 mm [Typ] |
| Dielectric Material & Structure | Aluminum-Electrolytic |
| Ripple Current | 1.10 µA [Max] |
| Dissipation Factor | 22.00 % [Max] |
| Manufacturer Size Code | LH0 |
| A | 17.000 mm [Typ] |
| B | 17.000 mm [Typ] |
| C | 18.000 mm [Typ] |
| D | 16.000 mm [Typ] |
| L | 16.500 mm [Typ] |
| P | 6.500 mm [Typ] |
| W | 1.000 mm [Min] |
| W | 1.300 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMVA350GDA102MLH0S EMVA350GDA102MLH0S 565 2125 1 ND 56521251ND 565-2125-1 |
EMVA350GDA102MLH0S Specification Sheet
CAP 1000UF 35V ELECT MVA SMD - EMVA350GDA102MLH0S (565-2125-1-ND)
Related parts:CAP 1000UF 35V ELECT MVA SMD - EMVA350GDA102MLH0S
Order 'cap 1000uf 35v elect mva smd - EMVA350GDA102MLH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2125-1-ND.
CAP 1000UF 35V ELECT MVA SMD - EMVA350GDA102MLH0S
Order 'cap 1000uf 35v elect mva smd - EMVA350GDA102MLH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2125-2-ND.
CAP 1000UF 35V ELECT MVA SMD - MVA35VE102ML17TR
Order 'cap 1000uf 35v elect mva smd - MVA35VE102ML17TR' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVA35VE102ML17TR-ND.
CAP 1000UF 6.3V ELECT MVA SMD - EMVA6R3ADA102MJA0G
Order 'cap 1000uf 6.3v elect mva smd - EMVA6R3ADA102MJA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2063-1-ND.
CAP 1000UF 6.3V ELECT MVA SMD - EMVA6R3ADA102MJA0G
Order 'cap 1000uf 6.3v elect mva smd - EMVA6R3ADA102MJA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2063-2-ND.
CAP 1000UF 10V ELECT MVA SMD - EMVA100ADA102MJA0G
Order 'cap 1000uf 10v elect mva smd - EMVA100ADA102MJA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2080-1-ND.
CAP 1000UF 10V ELECT MVA SMD - EMVA100ADA102MJA0G
Order 'cap 1000uf 10v elect mva smd - EMVA100ADA102MJA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2080-2-ND.
CAP 1000UF 16V ELECT MVA SMD - EMVA160ARA102MKE0S
Order 'cap 1000uf 16v elect mva smd - EMVA160ARA102MKE0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2095-1-ND.
CAP 1000UF 16V ELECT MVA SMD - EMVA160ARA102MKE0S
Order 'cap 1000uf 16v elect mva smd - EMVA160ARA102MKE0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2095-2-ND.
CAP 1000UF 25V ELECT MVA SMD - EMVA250ARA102MKE0S
Order 'cap 1000uf 25v elect mva smd - EMVA250ARA102MKE0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2110-1-ND.
CAP 1000UF 25V ELECT MVA SMD - EMVA250ARA102MKE0S
Order 'cap 1000uf 25v elect mva smd - EMVA250ARA102MKE0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2110-2-ND.
CAP 4.7UF 35V ELECT MVA SMD - EMVA350ADA4R7MD55G
Order 'cap 4.7uf 35v elect mva smd - EMVA350ADA4R7MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2114-1-ND.
CAP 4.7UF 35V ELECT MVA SMD - EMVA350ADA4R7MD55G
Order 'cap 4.7uf 35v elect mva smd - EMVA350ADA4R7MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2114-2-ND.
CAP 10UF 35V ELECT MVA SMD - EMVA350ADA100MD55G
Order 'cap 10uf 35v elect mva smd - EMVA350ADA100MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2115-1-ND.
CAP 10UF 35V ELECT MVA SMD - EMVA350ADA100MD55G
Order 'cap 10uf 35v elect mva smd - EMVA350ADA100MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2115-2-ND.
Send this link via E-Mail
Help With This Screen