CAP 470UF 35V ELECT MVA SMD - EMVA350ARA471MKE0S - Capacitors
| Digi-Key Part Number | 565-2123-2-ND |
200 600 2000 5000 10000 25000 |
.89100 .64400 .50000 .48500 .47400 .46400 |
Extended Price
178.20 386.40 1000.00 2425.00 4740.00 11600.00 |
| Manufacturer Part Number | EMVA350ARA471MKE0S | |||
| Description | CAP 470UF 35V ELECT MVA SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMVA350ARA471MKE0S |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.519" L x 0.519" W x 0.532" H (13.00mm x 13.00mm x 13.50mm) |
| Packaging | Tape & Reel (TR) |
| Series | Alchip MVA |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMVA350ARA471MKE0S EMVA350ARA471MKE0S 565 2123 2 ND 56521232ND 565-2123-2 |
EMVA350ARA471MKE0S Specification Sheet
CAP 470UF 35V ELECT MVA SMD - EMVA350ARA471MKE0S (565-2123-2-ND) - Capacitors
Related parts Capacitors :CAP 470UF 35V ELECT MVA SMD - EMVA350ARA471MKE0S
Order 'cap 470uf 35v elect mva smd - EMVA350ARA471MKE0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2123-1-ND.
CAP 470UF 35V ELECT MVA SMD - EMVA350ARA471MKE0S
Order 'cap 470uf 35v elect mva smd - EMVA350ARA471MKE0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2123-2-ND.
CAP 470UF 35V ELECT MVA SMD - MVA35VC471MK14TP
Order 'cap 470uf 35v elect mva smd - MVA35VC471MK14TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVA35VC471MK14TP-ND.
CAP 470UF 6.3V ELECT MVA SMD - EMVA6R3ADA471MHA0G
Order 'cap 470uf 6.3v elect mva smd - EMVA6R3ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2060-1-ND.
CAP 470UF 6.3V ELECT MVA SMD - EMVA6R3ADA471MHA0G
Order 'cap 470uf 6.3v elect mva smd - EMVA6R3ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2060-2-ND.
CAP 470UF 10V ELECT MVA SMD - EMVA100ADA471MHA0G
Order 'cap 470uf 10v elect mva smd - EMVA100ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2079-1-ND.
CAP 470UF 10V ELECT MVA SMD - EMVA100ADA471MHA0G
Order 'cap 470uf 10v elect mva smd - EMVA100ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2079-2-ND.
CAP 470UF 16V ELECT MVA SMD - EMVA160ADA471MHA0G
Order 'cap 470uf 16v elect mva smd - EMVA160ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2093-1-ND.
CAP 470UF 16V ELECT MVA SMD - EMVA160ADA471MHA0G
Order 'cap 470uf 16v elect mva smd - EMVA160ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2093-2-ND.
CAP 470UF 25V ELECT MVA SMD - EMVA250ADA471MJA0G
Order 'cap 470uf 25v elect mva smd - EMVA250ADA471MJA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2109-1-ND.
CAP 470UF 25V ELECT MVA SMD - EMVA250ADA471MJA0G
Order 'cap 470uf 25v elect mva smd - EMVA250ADA471MJA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2109-2-ND.
CAP 4.7UF 35V ELECT MVA SMD - EMVA350ADA4R7MD55G
Order 'cap 4.7uf 35v elect mva smd - EMVA350ADA4R7MD55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2114-1-ND.
CAP 4.7UF 35V ELECT MVA SMD - EMVA350ADA4R7MD55G
Order 'cap 4.7uf 35v elect mva smd - EMVA350ADA4R7MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2114-2-ND.
CAP 10UF 35V ELECT MVA SMD - EMVA350ADA100MD55G
Order 'cap 10uf 35v elect mva smd - EMVA350ADA100MD55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2115-1-ND.
CAP 10UF 35V ELECT MVA SMD - EMVA350ADA100MD55G
Order 'cap 10uf 35v elect mva smd - EMVA350ADA100MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2115-2-ND.
Send this link via E-Mail
Help With This Screen