IC OPAMP GP 700KHZ DUAL 8TSSOP - LM2904AVQPWRQ1 - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-17791-1-ND |
1 25 100 250 500 |
.60000 .45000 .33750 .24900 .21000 |
Extended Price
0.60 11.25 33.75 62.25 105.00 |
| Manufacturer Part Number | LM2904AVQPWRQ1 | |||
| Description | IC OPAMP GP 700KHZ DUAL 8TSSOP | |||
| Quantity Available | 165 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LM2904AVQPWRQ1 |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-TSSOP |
| Slew Rate | 0.3 V/µs |
| Gain Bandwidth Product | 700kHz |
| Current - Supply | 1mA |
| Current - Output / Channel | 30mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 26 V, ±1.5 V ~ 13 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 20nA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 1000µV |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM2904AVQPWRQ1 LM2904AVQPWRQ1 296 17791 1 ND 296177911ND 296-17791-1 |
LM2904AVQPWRQ1 Specification Sheet
IC OPAMP GP 700KHZ DUAL 8TSSOP - LM2904AVQPWRQ1 (296-17791-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP GP 700KHZ DUAL 8TSSOP - LM2904AVQPWRQ1
Order 'ic opamp gp 700khz dual 8tssop - LM2904AVQPWRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17791-1-ND.
IC OPAMP GP 700KHZ DUAL 8TSSOP - LM2904AVQPWRQ1
Order 'ic opamp gp 700khz dual 8tssop - LM2904AVQPWRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17791-6-ND.
IC OPAMP GP 700KHZ DUAL 8TSSOP - LM2904AVQPWRQ1
Order 'ic opamp gp 700khz dual 8tssop - LM2904AVQPWRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17791-2-ND.
IC OPAMP GP 700KHZ DUAL 8TSSOP - LM2904QPWRQ1
Order 'ic opamp gp 700khz dual 8tssop - LM2904QPWRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18446-1-ND.
IC OPAMP GP 700KHZ DUAL 8TSSOP - LM358APWR
Order 'ic opamp gp 700khz dual 8tssop - LM358APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18456-1-ND.
IC OPAMP GP 700KHZ DUAL 8TSSOP - LM2904VQPWRQ1
Order 'ic opamp gp 700khz dual 8tssop - LM2904VQPWRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19590-1-ND.
IC OPAMP GP 700KHZ DUAL 8TSSOP - LM2904PWR
Order 'ic opamp gp 700khz dual 8tssop - LM2904PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9529-1-ND.
IC OPAMP GP 700KHZ DUAL 8TSSOP - LM2904PWR
Order 'ic opamp gp 700khz dual 8tssop - LM2904PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9529-6-ND.
IC OPAMP GP 700KHZ DUAL 8TSSOP - LM358PWR
Order 'ic opamp gp 700khz dual 8tssop - LM358PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9555-1-ND.
IC OPAMP GP 700KHZ DUAL 8TSSOP - LM358PWR
Order 'ic opamp gp 700khz dual 8tssop - LM358PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9555-6-ND.
IC OPAMP GP 700KHZ DUAL 8TSSOP - LM2904AVQPWRG4
Order 'ic opamp gp 700khz dual 8tssop - LM2904AVQPWRG4' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22007-1-ND.
IC OPAMP GP 700KHZ DUAL 8TSSOP - LM2904AVQPWRG4
Order 'ic opamp gp 700khz dual 8tssop - LM2904AVQPWRG4' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22007-6-ND.
IC OPAMP GP 700KHZ DUAL 8TSSOP - LM2904QPWRQ1
Order 'ic opamp gp 700khz dual 8tssop - LM2904QPWRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18446-6-ND.
IC OPAMP GP 700KHZ DUAL 8TSSOP - LM2904VQPWRQ1
Order 'ic opamp gp 700khz dual 8tssop - LM2904VQPWRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19590-6-ND.
IC OPAMP GP 700KHZ DUAL 8TSSOP - LM358APWR
Order 'ic opamp gp 700khz dual 8tssop - LM358APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18456-6-ND.
Send this link via E-Mail
Help With This Screen
