CAP 330UF 35V ELECT MVA SMD - EMVA350ADA331MJA0G
| Digi-Key Part Number | 565-2122-1-ND |
5 10 25 100 |
.46800 .38500 .35760 .33000 |
Extended Price
2.34 3.85 8.94 33.00 |
| Manufacturer Part Number | EMVA350ADA331MJA0G | |||
| Description | CAP 330UF 35V ELECT MVA SMD | |||
| Quantity Available | 165 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMVA350ADA331MJA0G |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Capacitance | 330.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 35.000 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Diameter | 10.0000 mm [Typ] |
| Height | 10.000 mm [Max] |
| Packaging | Cut Tape |
| Length | 10.300 mm [Typ] |
| Width | 10.300 mm [Typ] |
| Dielectric Material & Structure | Aluminum-Electrolytic |
| Ripple Current | 360.00 mA [Max] |
| Dissipation Factor | 14.00 % [Max] |
| Manufacturer Size Code | JA0 |
| A | 10.300 mm [Typ] |
| B | 10.300 mm [Typ] |
| C | 11.000 mm [Typ] |
| D | 10.000 mm [Typ] |
| L | 10.000 mm [Typ] |
| P | 4.500 mm [Typ] |
| W | 0.700 mm [Min] |
| W | 1.100 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMVA350ADA331MJA0G EMVA350ADA331MJA0G 565 2122 1 ND 56521221ND 565-2122-1 |
EMVA350ADA331MJA0G Specification Sheet
CAP 330UF 35V ELECT MVA SMD - EMVA350ADA331MJA0G (565-2122-1-ND)
Related parts:CAP 330UF 35V ELECT MVA SMD - EMVA350ADA331MJA0G
Order 'cap 330uf 35v elect mva smd - EMVA350ADA331MJA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2122-1-ND.
CAP 330UF 35V ELECT MVA SMD - EMVA350ADA331MJA0G
Order 'cap 330uf 35v elect mva smd - EMVA350ADA331MJA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2122-2-ND.
CAP 330UF 35V ELECT MVA SMD - MVA35VC331MJ10TP
Order 'cap 330uf 35v elect mva smd - MVA35VC331MJ10TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVA35VC331MJ10TP-ND.
CAP 330UF 6.3V ELECT MVA SMD - EMVA6R3ADA331MF80G
Order 'cap 330uf 6.3v elect mva smd - EMVA6R3ADA331MF80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2059-1-ND.
CAP 330UF 6.3V ELECT MVA SMD - EMVA6R3ADA331MF80G
Order 'cap 330uf 6.3v elect mva smd - EMVA6R3ADA331MF80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2059-2-ND.
CAP 330UF 10V ELECT MVA SMD - EMVA100ADA331MHA0G
Order 'cap 330uf 10v elect mva smd - EMVA100ADA331MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2078-1-ND.
CAP 330UF 10V ELECT MVA SMD - EMVA100ADA331MHA0G
Order 'cap 330uf 10v elect mva smd - EMVA100ADA331MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2078-2-ND.
CAP 330UF 16V ELECT MVA SMD - EMVA160ADA331MHA0G
Order 'cap 330uf 16v elect mva smd - EMVA160ADA331MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2092-1-ND.
CAP 330UF 16V ELECT MVA SMD - EMVA160ADA331MHA0G
Order 'cap 330uf 16v elect mva smd - EMVA160ADA331MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2092-2-ND.
CAP 330UF 25V ELECT MVA SMD - EMVA250ADA331MHA0G
Order 'cap 330uf 25v elect mva smd - EMVA250ADA331MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2108-1-ND.
CAP 330UF 25V ELECT MVA SMD - EMVA250ADA331MHA0G
Order 'cap 330uf 25v elect mva smd - EMVA250ADA331MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2108-2-ND.
CAP 4.7UF 35V ELECT MVA SMD - EMVA350ADA4R7MD55G
Order 'cap 4.7uf 35v elect mva smd - EMVA350ADA4R7MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2114-1-ND.
CAP 4.7UF 35V ELECT MVA SMD - EMVA350ADA4R7MD55G
Order 'cap 4.7uf 35v elect mva smd - EMVA350ADA4R7MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2114-2-ND.
CAP 10UF 35V ELECT MVA SMD - EMVA350ADA100MD55G
Order 'cap 10uf 35v elect mva smd - EMVA350ADA100MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2115-1-ND.
CAP 10UF 35V ELECT MVA SMD - EMVA350ADA100MD55G
Order 'cap 10uf 35v elect mva smd - EMVA350ADA100MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2115-2-ND.
Send this link via E-Mail
Help With This Screen