IC OP AMP DUAL LV R-R 8-SOIC - LMV358IDRQ1
| Digi-Key Part Number | 296-17648-1-ND |
1 25 100 250 500 1000 |
.88000 .66000 .49500 .36520 .30800 .29260 |
Extended Price
0.88 16.50 49.50 91.30 154.00 292.60 |
| Manufacturer Part Number | LMV358IDRQ1 | |||
| Description | IC OP AMP DUAL LV R-R 8-SOIC | |||
| Quantity Available | 385 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMV358IDRQ1 |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 1 V/µs |
| Gain Bandwidth Product | 1MHz |
| Current - Supply | 210µA |
| Current - Output/Channel | 160mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 5.5 V |
| Output Type | Rail-to-Rail |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMV358IDRQ1 LMV358IDRQ1 296 17648 1 ND 296176481ND 296-17648-1 |
LMV358IDRQ1 Specification Sheet
IC OP AMP DUAL LV R-R 8-SOIC - LMV358IDRQ1 (296-17648-1-ND)
Related parts:IC OP AMP DUAL LV R-R 8-SOIC - LMV358IDRQ1
Order 'ic op amp dual lv r-r 8-soic - LMV358IDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17648-1-ND.
IC OP AMP DUAL LV R-R 8-SOIC - LMV358IDRQ1
Order 'ic op amp dual lv r-r 8-soic - LMV358IDRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17648-2-ND.
IC OP AMP DUAL LV R-R 8-SOIC - LMV358QDR
Order 'ic op amp dual lv r-r 8-soic - LMV358QDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17471-1-ND.
IC OP AMP DUAL LV R-R 8-SOIC - LMV358QDR
Order 'ic op amp dual lv r-r 8-soic - LMV358QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17471-2-ND.
IC OP AMP DUAL LV R-R 8-VSSOP - LMV358QDDUR
Order 'ic op amp dual lv r-r 8-vssop - LMV358QDDUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17469-1-ND.
IC OP AMP DUAL LV R-R 8-VSSOP - LMV358QDDUR
Order 'ic op amp dual lv r-r 8-vssop - LMV358QDDUR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17469-2-ND.
IC OP AMP DUAL LV R-R 8-MSOP - LMV358QDGKR
Order 'ic op amp dual lv r-r 8-msop - LMV358QDGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17470-1-ND.
IC OP AMP DUAL LV R-R 8-MSOP - LMV358QDGKR
Order 'ic op amp dual lv r-r 8-msop - LMV358QDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17470-2-ND.
IC OP AMP DUAL LV R-R 8-TSSOP - LMV358QPWR
Order 'ic op amp dual lv r-r 8-tssop - LMV358QPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17472-1-ND.
IC OP AMP DUAL LV R-R 8-TSSOP - LMV358QPWR
Order 'ic op amp dual lv r-r 8-tssop - LMV358QPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17472-2-ND.
IC OP AMP DUAL R-R OUT 8-SOIC - LPV358DR
Order 'ic op amp dual r-r out 8-soic - LPV358DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17720-1-ND.
IC OP AMP DUAL R-R OUT 8-SOIC - LPV358DR
Order 'ic op amp dual r-r out 8-soic - LPV358DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17720-2-ND.
IC OP AMP DUAL R-R OUT 8-SOIC - LPV358IDR
Order 'ic op amp dual r-r out 8-soic - LPV358IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17722-1-ND.
IC OP AMP DUAL R-R OUT 8-SOIC - LPV358IDR
Order 'ic op amp dual r-r out 8-soic - LPV358IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17722-2-ND.
IC OP AMP DUAL WB LOW PWR 8-SOIC - OPA2694ID
Order 'ic op amp dual wb low pwr 8-soic - OPA2694ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17883-ND.
Send this link via E-Mail
Help With This Screen