Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 22UF 35V ELECT MVA SMD - EMVA350ADA220ME55G

Digi-Key Part Number 565-2116-1-ND
Price Break
5
10
25
100
500
Unit Price
.13200
.10900
.10120
.09360
.07798
Extended Price
0.66
1.09
2.53
9.36
38.99
Manufacturer Part NumberEMVA350ADA220ME55G
DescriptionCAP 22UF 35V ELECT MVA SMD
Quantity Available 220
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEMVA350ADA220ME55G
VendorUnited Chemi-Con (VA)
CategoryCapacitors
Capacitance22µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 85°C
Maximum Temperature-40°C ~ 85°C
Size / Dimension*
Lead Spacing-
Surface Mount Land Size*
Mounting TypeSurface Mount
Package / Case0.208" L x 0.208" W x 0.204" H (5.30mm x 5.30mm x 5.20mm)
PackagingCut Tape (CT)
SeriesAlchip™ MVA
Tolerance±20%
Voltage Rating35V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EMVA350ADA220ME55G
EMVA350ADA220ME55G
565 2116 1 ND
56521161ND
565-2116-1

EMVA350ADA220ME55G Specification Sheet

Image of CAP 22UF 35V ELECT MVA SMD - EMVA350ADA220ME55G

CAP 22UF 35V ELECT MVA SMD - EMVA350ADA220ME55G (565-2116-1-ND)

Related parts:
CAP 22UF 35V ELECT MVA SMD - EMVA350ADA220ME55G
 Order 'cap 22uf 35v elect mva smd - EMVA350ADA220ME55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2116-1-ND.
CAP 22UF 35V ELECT MVA SMD - EMVA350ADA220ME55G
 Order 'cap 22uf 35v elect mva smd - EMVA350ADA220ME55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2116-2-ND.
CAP 22UF 35V ELECT MVA SMD - MVA35VC22RME55TP
 Order 'cap 22uf 35v elect mva smd - MVA35VC22RME55TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVA35VC22RME55TP-ND.
CAP 22UF 10V ELECT MVA SMD - EMVA100ADA220MD55G
 Order 'cap 22uf 10v elect mva smd - EMVA100ADA220MD55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2072-1-ND.
CAP 22UF 10V ELECT MVA SMD - EMVA100ADA220MD55G
 Order 'cap 22uf 10v elect mva smd - EMVA100ADA220MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2072-2-ND.
CAP 22UF 16V ELECT MVA SMD - EMVA160ADA220MD55G
 Order 'cap 22uf 16v elect mva smd - EMVA160ADA220MD55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2086-1-ND.
CAP 22UF 16V ELECT MVA SMD - EMVA160ADA220MD55G
 Order 'cap 22uf 16v elect mva smd - EMVA160ADA220MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2086-2-ND.
CAP 22UF 25V ELECT MVA SMD - EMVA250ADA220ME55G
 Order 'cap 22uf 25v elect mva smd - EMVA250ADA220ME55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2101-1-ND.
CAP 22UF 25V ELECT MVA SMD - EMVA250ADA220ME55G
 Order 'cap 22uf 25v elect mva smd - EMVA250ADA220ME55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2101-2-ND.
CAP 4.7UF 35V ELECT MVA SMD - EMVA350ADA4R7MD55G
 Order 'cap 4.7uf 35v elect mva smd - EMVA350ADA4R7MD55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2114-1-ND.
CAP 4.7UF 35V ELECT MVA SMD - EMVA350ADA4R7MD55G
 Order 'cap 4.7uf 35v elect mva smd - EMVA350ADA4R7MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2114-2-ND.
CAP 10UF 35V ELECT MVA SMD - EMVA350ADA100MD55G
 Order 'cap 10uf 35v elect mva smd - EMVA350ADA100MD55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2115-1-ND.
CAP 10UF 35V ELECT MVA SMD - EMVA350ADA100MD55G
 Order 'cap 10uf 35v elect mva smd - EMVA350ADA100MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2115-2-ND.
CAP 33UF 35V ELECT MVA SMD - EMVA350ADA330MF55G
 Order 'cap 33uf 35v elect mva smd - EMVA350ADA330MF55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2117-1-ND.
CAP 33UF 35V ELECT MVA SMD - EMVA350ADA330MF55G
 Order 'cap 33uf 35v elect mva smd - EMVA350ADA330MF55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2117-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 22UF 35V ELECT KMG RAD - KMG35VB22RM5X11LL Next: CAP 22UF 35V ELECT MVA SMD - EMVA350ADA220ME55G