IC VIDEO AMP R-R DUAL HS 8-MSOP - SN10502DGK
| Digi-Key Part Number | 296-16655-5-ND |
1 25 100 250 500 1000 5000 |
2.25000 1.80000 1.35000 1.26000 1.21500 1.17000 1.12500 |
Extended Price
2.25 45.00 135.00 315.00 607.50 1170.00 5625.00 |
| Manufacturer Part Number | SN10502DGK | |||
| Description | IC VIDEO AMP R-R DUAL HS 8-MSOP | |||
| Quantity Available | 346 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN10502DGK |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Applications | Voltage Feedback |
| -3db Bandwidth | 170MHz |
| Slew Rate | 900 V/µs |
| Number of Circuits | 2 - Dual |
| Current - Supply | 14mA |
| Current - Output/Channel | 100mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 18 V, ±1.35 V ~ 9 V |
| Output Type | Rail-to-Rail |
| Package / Case | 8-MSOP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN10502DGK SN10502DGK 296 16655 5 ND 296166555ND 296-16655-5 |
SN10502DGK Specification Sheet
IC VIDEO AMP R-R DUAL HS 8-MSOP - SN10502DGK (296-16655-5-ND)
Related parts:IC VIDEO AMP R-R DUAL HS 8-MSOP - SN10502DGK
Order 'ic video amp r-r dual hs 8-msop - SN10502DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16655-5-ND.
IC VIDEO AMP R-R DUAL HS 8-MSOP - SN10502DGN
Order 'ic video amp r-r dual hs 8-msop - SN10502DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16656-5-ND.
IC VIDEO AMP R-R SNGL HS 8-MSOP - SN10501DGK
Order 'ic video amp r-r sngl hs 8-msop - SN10501DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16654-5-ND.
IC VIDEO AMP SNGL R-R HS 8-MSOP - SN10501DGN
Order 'ic video amp sngl r-r hs 8-msop - SN10501DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18520-5-ND.
IC OPAMP R-R OUT DUAL HS 8-MSOP - THS4222DGK
Order 'ic opamp r-r out dual hs 8-msop - THS4222DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16783-5-ND.
IC VIDEO AMP RR-OUT HS 8-MSOP - SN10501DGKG4
Order 'ic video amp rr-out hs 8-msop - SN10501DGKG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN10501DGKG4-ND.
IC VIDEO AMP RR-OUT HS 8-MSOP - SN10501DGKR
Order 'ic video amp rr-out hs 8-msop - SN10501DGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN10501DGKR-ND.
IC VIDEO AMP RR-OUT HS 8-MSOP - SN10501DGKRG4
Order 'ic video amp rr-out hs 8-msop - SN10501DGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN10501DGKRG4-ND.
IC VIDEO AMP RR-OUT HS 8-MSOP - SN10501DGNG4
Order 'ic video amp rr-out hs 8-msop - SN10501DGNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN10501DGNG4-ND.
IC VIDEO AMP RR-OUT HS 8-MSOP - SN10501DGNR
Order 'ic video amp rr-out hs 8-msop - SN10501DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN10501DGNR-ND.
IC VIDEO AMP RR-OUT HS 8-MSOP - SN10501DGNRG4
Order 'ic video amp rr-out hs 8-msop - SN10501DGNRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN10501DGNRG4-ND.
IC VIDEO AMP RR-OUT HS 8-MSOP - SN10502DGKG4
Order 'ic video amp rr-out hs 8-msop - SN10502DGKG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN10502DGKG4-ND.
IC VIDEO AMP RR-OUT HS 8-MSOP - SN10502DGKR
Order 'ic video amp rr-out hs 8-msop - SN10502DGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN10502DGKR-ND.
IC VIDEO AMP RR-OUT HS 8-MSOP - SN10502DGKRG4
Order 'ic video amp rr-out hs 8-msop - SN10502DGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN10502DGKRG4-ND.
IC VIDEO AMP RR-OUT HS 8-MSOP - SN10502DGNG4
Order 'ic video amp rr-out hs 8-msop - SN10502DGNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN10502DGNG4-ND.
Send this link via E-Mail
Help With This Screen