Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 7mA 8 V ~ 60 V, ±4 V ~ 30 V OPA551FAKTWT
IC OPAMP GP 3MHZ SGL HV D2PAK-7 - OPA551FAKTWT - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-15969-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | OPA551FAKTWT | |||
| Description | IC OPAMP GP 3MHZ SGL HV D2PAK-7 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA551FAKTWT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | D²Pak, TO-263 (7 leads + tab) |
| Slew Rate | 15 V/µs |
| Gain Bandwidth Product | 3MHz |
| Current - Supply | 7mA |
| Current - Output / Channel | 200mA |
| Voltage - Supply, Single/Dual (±) | 8 V ~ 60 V, ±4 V ~ 30 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 20pA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 1000µV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA551FAKTWT OPA551FAKTWT 296 15969 1 ND 296159691ND 296-15969-1 |
IC OPAMP GP 3MHZ SGL HV D2PAK-7 - OPA551FAKTWT (296-15969-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 7mA 8 V ~ 60 V, ±4 V ~ 30 V OPA551FAKTWTTexas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 7mA 8 V ~ 60 V, ±4 V ~ 30 V OPA551FAKTWT
Order 'ic opamp gp 3mhz sgl hv d2pak-7 - OPA551FAKTWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15969-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 7mA 8 V ~ 60 V, ±4 V ~ 30 V OPA551FAKTWT
Order 'ic opamp gp 3mhz sgl hv d2pak-7 - OPA551FAKTWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15969-6-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 7mA 8 V ~ 60 V, ±4 V ~ 30 V OPA551FAKTWT
Order 'ic opamp gp 3mhz sgl hv d2pak-7 - OPA551FAKTWT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15969-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 7mA 8 V ~ 60 V, ±4 V ~ 30 V OPA552FAKTWT
Order 'ic opamp gp 12mhz sgl hv d2pak-7 - OPA552FAKTWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15970-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 7mA 8 V ~ 60 V, ±4 V ~ 30 V OPA552FAKTWT
Order 'ic opamp gp 12mhz sgl hv d2pak-7 - OPA552FAKTWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15970-6-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 7mA 8 V ~ 60 V, ±4 V ~ 30 V OPA551FA
Order 'ic opamp gp 3mhz sgl hv d2pak-7 - OPA551FA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA551FA-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 7mA 8 V ~ 60 V, ±4 V ~ 30 V OPA551FA/500
Order 'ic opamp gp 3mhz sgl hv d2pak-7 - OPA551FA/500' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA551FA/500-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 7mA 8 V ~ 60 V, ±4 V ~ 30 V OPA551FA/500G3
Order 'ic opamp gp 3mhz sgl hv d2pak-7 - OPA551FA/500G3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA551FA/500G3-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 7mA 8 V ~ 60 V, ±4 V ~ 30 V OPA551FAKTWTG3
Order 'ic opamp gp 3mhz sgl hv d2pak-7 - OPA551FAKTWTG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA551FAKTWTG3-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 7mA 8 V ~ 60 V, ±4 V ~ 30 V OPA552FAKTWT
Order 'ic opamp gp 12mhz sgl hv d2pak-7 - OPA552FAKTWT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15970-2-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 7mA 8 V ~ 60 V, ±4 V ~ 30 V OPA552FA
Order 'ic opamp gp 12mhz sgl hv d2pak-7 - OPA552FA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA552FA-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 7mA 8 V ~ 60 V, ±4 V ~ 30 V OPA552FA/500
Order 'ic opamp gp 12mhz sgl hv d2pak-7 - OPA552FA/500' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA552FA/500-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 7mA 8 V ~ 60 V, ±4 V ~ 30 V OPA552FA/500G3
Order 'ic opamp gp 12mhz sgl hv d2pak-7 - OPA552FA/500G3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA552FA/500G3-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 7mA 8 V ~ 60 V, ±4 V ~ 30 V OPA552FAKTWTG3
Order 'ic opamp gp 12mhz sgl hv d2pak-7 - OPA552FAKTWTG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA552FAKTWTG3-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Cut Tape (CT) 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL071ACDR
Order 'ic opamp jfet 3mhz sgl 8soic - TL071ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14993-1-ND.
Options for Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 7mA 8 V ~ 60 V, ±4 V ~ 30 V OPA551FAKTWT
Send this link via E-Mail
Help With This Screen
