Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC WDBND VIDEO BUFF AMP SOT23-6 - OPA692IDBVT

Digi-Key Part Number 296-15364-1-ND
Price Break
1
25
100
Unit Price
2.79000
2.23200
1.73600
Extended Price
2.79
55.80
173.60
Manufacturer Part NumberOPA692IDBVT
DescriptionIC WDBND VIDEO BUFF AMP SOT23-6
Quantity Available 241
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationOPA692IDBVT
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
ApplicationsGeneral Purpose
-3db Bandwidth-
Slew Rate2000 V/µs
Number of Circuits1 - Single
Current - Supply5.1mA
Current - Output/Channel190mA
Voltage - Supply, Single/Dual (±)5 V ~ 12 V, ±2.5 V ~ 6 V
Output Type-
Package / CaseSOT-23-6
PackagingCut Tape (CT)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OPA692IDBVT
OPA692IDBVT
296 15364 1 ND
296153641ND
296-15364-1

OPA692IDBVT Specification Sheet

Image of IC WDBND VIDEO BUFF AMP SOT23-6 - OPA692IDBVT

IC WDBND VIDEO BUFF AMP SOT23-6 - OPA692IDBVT (296-15364-1-ND)

Related parts:
IC WDBND VIDEO BUFF AMP SOT23-6 - OPA692IDBVT
 Order 'ic wdbnd video buff amp sot23-6 - OPA692IDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15364-1-ND.
IC WDBND VIDEO BUFF AMP SOT23-6 - OPA692IDBVT
 Order 'ic wdbnd video buff amp sot23-6 - OPA692IDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15364-2-ND.
IC VIDEO BUFFER AMP SOT23-6 - OPA692IDBVR
 Order 'ic video buffer amp sot23-6 - OPA692IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA692IDBVR-ND.
IC VIDEO BUFFER AMP SOT23-6 - OPA692IDBVRG4
 Order 'ic video buffer amp sot23-6 - OPA692IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA692IDBVRG4-ND.
IC VIDEO BUFFER AMP SOT23-6 - OPA692IDBVTG4
 Order 'ic video buffer amp sot23-6 - OPA692IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA692IDBVTG4-ND.
IC VIDEO BUFFER AMP SOT23-6 - OPA693IDBVR
 Order 'ic video buffer amp sot23-6 - OPA693IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA693IDBVR-ND.
IC VIDEO BUFFER AMP SOT23-6 - OPA693IDBVRG4
 Order 'ic video buffer amp sot23-6 - OPA693IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA693IDBVRG4-ND.
IC VIDEO BUFFER AMP SOT23-6 - OPA693IDBVTG4
 Order 'ic video buffer amp sot23-6 - OPA693IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA693IDBVTG4-ND.
IC VIDEO BUFF AMP WDBND SOT23-6 - OPA693IDBVT
 Order 'ic video buff amp wdbnd sot23-6 - OPA693IDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16639-1-ND.
IC VIDEO BUFF AMP WDBND SOT23-6 - OPA693IDBVT
 Order 'ic video buff amp wdbnd sot23-6 - OPA693IDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16639-2-ND.
IC HS VIDEO CMOS OP AMP SOT23-6 - OPA355NA/250
 Order 'ic hs video cmos op amp sot23-6 - OPA355NA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11641-1-ND.
IC HS VIDEO CMOS OP AMP SOT23-6 - OPA355NA/250
 Order 'ic hs video cmos op amp sot23-6 - OPA355NA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11641-2-ND.
IC VIDEO BUFF AMP WDBND 8-SOIC - OPA693ID
 Order 'ic video buff amp wdbnd 8-soic - OPA693ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16638-5-ND.
IC HS VIDEO CMOS OP AMP SOT23-6 - OPA355NA/250
 Order 'ic hs video cmos op amp sot23-6 - OPA355NA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11641-6-ND.
IC AMP VIDEO BUFF WDBND 8-SOIC - OPA692ID
 Order 'ic amp video buff wdbnd 8-soic - OPA692ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA692ID-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC WDBAND FULLY DIFF AMP 8-SOIC - THS4505D Next: IC WDBND VIDEO BUFF AMP SOT23-6 - OPA692IDBVT