IC AMP VOLT FEEDBACK HS 8-SON - THS4275DRBR
| Digi-Key Part Number | 296-15263-2-ND |
3000 6000 12000 |
2.89800 2.87500 2.81800 |
Extended Price
8694.00 17250.00 33816.00 |
| Manufacturer Part Number | THS4275DRBR | |||
| Description | IC AMP VOLT FEEDBACK HS 8-SON | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | THS4275DRBR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Voltage Feedback |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SON |
| Slew Rate | 1000 V/µs |
| Gain Bandwidth Product | 400MHz |
| Current - Supply | 22mA |
| Current - Output/Channel | 160mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 15 V, ±2.5 V ~ 7.5 V |
| Output Type | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
THS4275DRBR THS4275DRBR 296 15263 2 ND 296152632ND 296-15263-2 |
THS4275DRBR Specification Sheet
IC AMP VOLT FEEDBACK HS 8-SON - THS4275DRBR (296-15263-2-ND)
Related parts:IC AMP VOLT FEEDBACK HS 8-SON - THS4275DRBR
Order 'ic amp volt feedback hs 8-son - THS4275DRBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15263-1-ND.
IC AMP VOLT FEEDBACK HS 8-SON - THS4275DRBR
Order 'ic amp volt feedback hs 8-son - THS4275DRBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15263-2-ND.
IC AMP VOLT FEEDBACK HS 8-SON - THS4275DRBR
Order 'ic amp volt feedback hs 8-son - THS4275DRBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15263-6-ND.
IC AMP VOLT FEEDBACK HS 8-SON - THS4271DRBR
Order 'ic amp volt feedback hs 8-son - THS4271DRBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15262-1-ND.
IC AMP VOLT FEEDBACK HS 8-SON - THS4271DRBR
Order 'ic amp volt feedback hs 8-son - THS4271DRBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15262-6-ND.
IC AMP VOLT FEEDBACK HS 8-SON - THS4271DRBT
Order 'ic amp volt feedback hs 8-son - THS4271DRBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15405-1-ND.
IC AMP VOLT FEEDBACK HS 8-SON - THS4271DRBT
Order 'ic amp volt feedback hs 8-son - THS4271DRBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15405-2-ND.
IC AMP VOLT FEEDBACK HS 8-SON - THS4271DRBT
Order 'ic amp volt feedback hs 8-son - THS4271DRBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15405-6-ND.
IC AMP VOLT FEEDBACK HS 8-SON - THS4275DRBT
Order 'ic amp volt feedback hs 8-son - THS4275DRBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15406-1-ND.
IC AMP VOLT FEEDBACK HS 8-SON - THS4275DRBT
Order 'ic amp volt feedback hs 8-son - THS4275DRBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15406-2-ND.
IC AMP VOLT FEEDBACK HS 8-SON - THS4275DRBT
Order 'ic amp volt feedback hs 8-son - THS4275DRBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15406-6-ND.
IC AMP VOLT FEEDBACK HS 8-SON - THS4211DRBT
Order 'ic amp volt feedback hs 8-son - THS4211DRBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16710-1-ND.
IC AMP VOLT FEEDBACK HS 8-SON - THS4211DRBT
Order 'ic amp volt feedback hs 8-son - THS4211DRBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16710-2-ND.
IC AMP VOLT FEEDBACK HS 8-SON - THS4211DRBT
Order 'ic amp volt feedback hs 8-son - THS4211DRBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16710-6-ND.
IC AMP VOLT FEEDBACK HS 8-SON - THS4215DRBR
Order 'ic amp volt feedback hs 8-son - THS4215DRBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16712-1-ND.
Send this link via E-Mail
Help With This Screen