IC AMP VOLT FEEDBACK HSR 8-MSOP - THS4271DRBR
| Digi-Key Part Number | 296-15262-2-ND |
3000 6000 12000 |
2.83500 2.81300 2.75600 |
Extended Price
8505.00 16878.00 33072.00 |
| Manufacturer Part Number | THS4271DRBR | |||
| Description | IC AMP VOLT FEEDBACK HSR 8-MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | THS4271DRBR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Voltage Feedback |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SON |
| Slew Rate | 1000 V/µs |
| Gain Bandwidth Product | 400MHz |
| Current - Supply | 22mA |
| Current - Output/Channel | 160mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 15 V, ±2.5 V ~ 7.5 V |
| Output Type | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
THS4271DRBR THS4271DRBR 296 15262 2 ND 296152622ND 296-15262-2 |
THS4271DRBR Specification Sheet
IC AMP VOLT FEEDBACK HSR 8-MSOP - THS4271DRBR (296-15262-2-ND)
Related parts:IC AMP VOLT FEEDBACK HSR 8-MSOP - THS4271DRBR
Order 'ic amp volt feedback hsr 8-msop - THS4271DRBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15262-2-ND.
IC AMP VOLT FEEDBACK HSR 8-MSOP - THS4271DGN
Order 'ic amp volt feedback hsr 8-msop - THS4271DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13659-5-ND.
IC AMP VOLT FEEDBACK HSR 8-MSOP - THS4275DGN
Order 'ic amp volt feedback hsr 8-msop - THS4275DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13660-5-ND.
IC AMP VOLT FEEDBACK HSR 8-MSOP - THS4271DGK
Order 'ic amp volt feedback hsr 8-msop - THS4271DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16785-5-ND.
IC AMP VOLT FEEDBACK HSR 8-MSOP - THS4275DGK
Order 'ic amp volt feedback hsr 8-msop - THS4275DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16786-5-ND.
IC AMP VOLT FEEDBACK HSR 8-MSOP - THS4271MDGNREP
Order 'ic amp volt feedback hsr 8-msop - THS4271MDGNREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18134-1-ND.
IC AMP VOLT FEEDBACK HSR 8-MSOP - THS4271MDGNREP
Order 'ic amp volt feedback hsr 8-msop - THS4271MDGNREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18134-2-ND.
IC AMP VOLT FEEDBACK HS 8-MSOP - THS4061CDGNR
Order 'ic amp volt feedback hs 8-msop - THS4061CDGNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13341-1-ND.
IC AMP VOLT FEEDBACK HS 8-MSOP - THS4061CDGNR
Order 'ic amp volt feedback hs 8-msop - THS4061CDGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13341-2-ND.
IC AMP VOLT FEEDBACK HS 8-MSOP - THS4061CDGNR
Order 'ic amp volt feedback hs 8-msop - THS4061CDGNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13341-6-ND.
IC AMP VOLT FEEDBACK HS 8-MSOP - THS4061IDGNR
Order 'ic amp volt feedback hs 8-msop - THS4061IDGNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13342-1-ND.
IC AMP VOLT FEEDBACK HS 8-MSOP - THS4061IDGNR
Order 'ic amp volt feedback hs 8-msop - THS4061IDGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13342-2-ND.
IC AMP VOLT FEEDBACK HS 8-MSOP - THS4061IDGNR
Order 'ic amp volt feedback hs 8-msop - THS4061IDGNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13342-6-ND.
IC AMP VOLT FEEDBACK HS 8-MSOP - THS4211DGN
Order 'ic amp volt feedback hs 8-msop - THS4211DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13657-5-ND.
IC AMP VOLT FEEDBACK HS 8-MSOP - THS4215DGN
Order 'ic amp volt feedback hs 8-msop - THS4215DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13658-5-ND.
Send this link via E-Mail
Help With This Screen