Keywords:





IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062IDR - Integrated Circuits (ICs)

Digi-Key Part Number 296-15072-6-ND
Price Break
1
25
100
250
500
1000
Unit Price
.64000
.48000
.36000
.26560
.22400
.21280
Extended Price
0.64
12.00
36.00
66.40
112.00
212.80
Manufacturer Part NumberTL062IDR
DescriptionIC OPAMP JFET 1MHZ DUAL 8SOIC
Quantity Available Available
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTL062IDR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
PackagingDigi-Reel®
Amplifier TypeJ-FET
Number of Circuits2
Package / Case8-SOIC (3.9mm Width)
Slew Rate3.5 V/µs
Gain Bandwidth Product1MHz
Current - Supply200µA
Current - Output / Channel-
Voltage - Supply, Single/Dual (±)7 V ~ 36 V, ±3.5 V ~ 18 V
Output Type-
-3db Bandwidth-
Current - Input Bias30pA
Operating Temperature-40°C ~ 85°C
Voltage - Input Offset3000µV
Drawing Number296; 4040047-3; D; 8
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TL062IDR
TL062IDR
296 15072 6 ND
296150726ND
296-15072-6

TL062IDR Specification Sheet

Image of IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062IDR

IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062IDR (296-15072-6-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062IDR
 Order 'ic opamp jfet 1mhz dual 8soic - TL062IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15072-1-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062IDR
 Order 'ic opamp jfet 1mhz dual 8soic - TL062IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15072-6-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062CDR
 Order 'ic opamp jfet 1mhz dual 8soic - TL062CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1281-1-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062CDR
 Order 'ic opamp jfet 1mhz dual 8soic - TL062CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1281-6-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062ACDR
 Order 'ic opamp jfet 1mhz dual 8soic - TL062ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14987-1-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062ACDR
 Order 'ic opamp jfet 1mhz dual 8soic - TL062ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14987-6-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062BCDR
 Order 'ic opamp jfet 1mhz dual 8soic - TL062BCDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14988-1-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062BCDR
 Order 'ic opamp jfet 1mhz dual 8soic - TL062BCDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14988-6-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062IDR
 Order 'ic opamp jfet 1mhz dual 8soic - TL062IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15072-2-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062CDR
 Order 'ic opamp jfet 1mhz dual 8soic - TL062CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1281-2-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062CD
 Order 'ic opamp jfet 1mhz dual 8soic - TL062CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1281-5-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062BCD
 Order 'ic opamp jfet 1mhz dual 8soic - TL062BCD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12944-5-ND.
IC OPAMP GP 1MHZ DUAL 8SOIC - MC1458DR
 Order 'ic opamp gp 1mhz dual 8soic - MC1458DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14622-1-ND.
IC OPAMP GP 1MHZ DUAL 8SOIC - MC1458DR
 Order 'ic opamp gp 1mhz dual 8soic - MC1458DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14622-6-ND.
IC OPAMP JFET 1MHZ SGL 8SOIC - TL061ACDR
 Order 'ic opamp jfet 1mhz sgl 8soic - TL061ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14985-1-ND.

Send this link via E-Mail
Help With This Screen

IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062IDR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062IDR Next: IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062IDRE4
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062IDR