IC GP OPERATIONAL AMP 8-SOIC - UA741CDR
| Digi-Key Part Number | 296-15051-2-ND |
2500 10000 25000 |
.10800 .10200 .10000 |
Extended Price
270.00 1020.00 2500.00 |
| Manufacturer Part Number | UA741CDR | |||
| Description | IC GP OPERATIONAL AMP 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UA741CDR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 0.5 V/µs |
| Gain Bandwidth Product | 1MHz |
| Current - Supply | 1.7mA |
| Current - Output/Channel | 25mA |
| Voltage - Supply, Single/Dual (±) | 7 V ~ 36 V, ±3.5 V ~ 18 V |
| Output Type | - |
| Series | - |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UA741CDR UA741CDR 296 15051 2 ND 296150512ND 296-15051-2 |
UA741CDR Specification Sheet
IC GP OPERATIONAL AMP 8-SOIC - UA741CDR (296-15051-2-ND)
Related parts:IC GP OPERATIONAL AMP 8-SOIC - UA741CDR
Order 'ic gp operational amp 8-soic - UA741CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15051-1-ND.
IC GP OPERATIONAL AMP 8-SOIC - UA741CDR
Order 'ic gp operational amp 8-soic - UA741CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15051-2-ND.
IC GP OPERATIONAL AMP 8-SOIC - UA741CDR
Order 'ic gp operational amp 8-soic - UA741CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15051-6-ND.
IC GP OPERATIONAL AMP 8-SOIC - UA741CD
Order 'ic gp operational amp 8-soic - UA741CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11106-5-ND.
IC GP OPERATIONAL AMP 8-SOIC - LM218IDRQ1
Order 'ic gp operational amp 8-soic - LM218IDRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM218IDRQ1-ND.
IC DUAL OPERATIONAL AMP 8-SOIC - LM358DR
Order 'ic dual operational amp 8-soic - LM358DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1014-1-ND.
IC DUAL OPERATIONAL AMP 8-SOIC - LM358DR
Order 'ic dual operational amp 8-soic - LM358DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1014-2-ND.
IC DUAL OPERATIONAL AMP 8-SOIC - LM358D
Order 'ic dual operational amp 8-soic - LM358D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1014-5-ND.
IC DUAL OPERATIONAL AMP 8-SOIC - LM358DR
Order 'ic dual operational amp 8-soic - LM358DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1014-6-ND.
IC GP OPERATIONAL AMP 8-DIP - UA741CP
Order 'ic gp operational amp 8-dip - UA741CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11107-5-ND.
IC GP OPERATIONAL AMP 14-SOIC - LM2902DE4
Order 'ic gp operational amp 14-soic - LM2902DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM2902DE4-ND.
IC GP OPERATIONAL AMP 14-SOIC - LM2902DG4
Order 'ic gp operational amp 14-soic - LM2902DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM2902DG4-ND.
IC GP OPERATIONAL AMP 14-SOIC - LM2902DRE4
Order 'ic gp operational amp 14-soic - LM2902DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM2902DRE4-ND.
IC GP OPERATIONAL AMP 14-SOIC - LM2902DRG4
Order 'ic gp operational amp 14-soic - LM2902DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM2902DRG4-ND.
IC DIFFERENTIAL VIDEO AMP 8-SOIC - TL592B-8D
Order 'ic differential video amp 8-soic - TL592B-8D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10218-5-ND.
Send this link via E-Mail
Help With This Screen