Keywords:





IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AQDRQ1 - Integrated Circuits (ICs)

Digi-Key Part Number 296-15025-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.68000
1.34000
1.00500
.93800
.90450
.87100
Extended Price
1.68
33.50
100.50
234.50
452.25
871.00
Manufacturer Part NumberTLC2272AQDRQ1
DescriptionIC OPAMP GP R-R 2.25MHZ 8SOIC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTLC2272AQDRQ1
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
PackagingCut Tape (CT)
Amplifier TypeGeneral Purpose
Number of Circuits2
Package / Case8-SOIC (3.9mm Width)
Slew Rate3.6 V/µs
Gain Bandwidth Product2.25MHz
Current - Supply2.4mA
Current - Output / Channel50mA
Voltage - Supply, Single/Dual (±)4.4 V ~ 16 V, ±2.2 V ~ 8 V
Output TypeRail-to-Rail
-3db Bandwidth-
Current - Input Bias1pA
Operating Temperature-40°C ~ 125°C
Voltage - Input Offset300µV
Drawing Number296; 4040047-3; D; 8
Mfr Reel Diameter*
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLC2272AQDRQ1
TLC2272AQDRQ1
296 15025 1 ND
296150251ND
296-15025-1

TLC2272AQDRQ1 Specification Sheet

Image of IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AQDRQ1

IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AQDRQ1 (296-15025-1-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AQDRQ1
 Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272AQDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15025-1-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AQDRQ1
 Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272AQDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15025-6-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272ACDR
 Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1303-1-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272ACDR
 Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1303-6-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AIDR
 Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1304-1-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272CDR
 Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1305-1-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272CDR
 Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1305-6-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AQDRQ1
 Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272AQDRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15025-2-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272QDRQ1
 Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272QDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15026-1-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272QDRQ1
 Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272QDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15026-6-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AMDREP
 Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272AMDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22409-1-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AMDREP
 Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272AMDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22409-6-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AIDR
 Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1304-6-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272MDR
 Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272MDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24273-1-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272MDR
 Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272MDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24273-6-ND.

Send this link via E-Mail
Help With This Screen

IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AQDRQ1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AQDRG4Q1 Next: IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AQDRQ1
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AQDRQ1