IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062ACDR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-14987-6-ND |
1 25 100 250 500 1000 |
.80000 .60000 .45000 .33200 .28000 .26600 |
Extended Price
0.80 15.00 45.00 83.00 140.00 266.00 |
| Manufacturer Part Number | TL062ACDR | |||
| Description | IC OPAMP JFET 1MHZ DUAL 8SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL062ACDR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Digi-Reel® |
| Amplifier Type | J-FET |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 3.5 V/µs |
| Gain Bandwidth Product | 1MHz |
| Current - Supply | 200µA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 7 V ~ 36 V, ±3.5 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 30pA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 3000µV |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL062ACDR TL062ACDR 296 14987 6 ND 296149876ND 296-14987-6 |
TL062ACDR Specification Sheet
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062ACDR (296-14987-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062ACDR
Order 'ic opamp jfet 1mhz dual 8soic - TL062ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14987-1-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062ACDR
Order 'ic opamp jfet 1mhz dual 8soic - TL062ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14987-6-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062CDR
Order 'ic opamp jfet 1mhz dual 8soic - TL062CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1281-1-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062CDR
Order 'ic opamp jfet 1mhz dual 8soic - TL062CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1281-6-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062ACDR
Order 'ic opamp jfet 1mhz dual 8soic - TL062ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14987-2-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062BCDR
Order 'ic opamp jfet 1mhz dual 8soic - TL062BCDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14988-1-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062BCDR
Order 'ic opamp jfet 1mhz dual 8soic - TL062BCDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14988-6-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062IDR
Order 'ic opamp jfet 1mhz dual 8soic - TL062IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15072-1-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062IDR
Order 'ic opamp jfet 1mhz dual 8soic - TL062IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15072-6-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062CDR
Order 'ic opamp jfet 1mhz dual 8soic - TL062CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1281-2-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062CD
Order 'ic opamp jfet 1mhz dual 8soic - TL062CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1281-5-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062BCD
Order 'ic opamp jfet 1mhz dual 8soic - TL062BCD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12944-5-ND.
IC OPAMP GP 1MHZ DUAL 8SOIC - MC1458DR
Order 'ic opamp gp 1mhz dual 8soic - MC1458DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14622-1-ND.
IC OPAMP GP 1MHZ DUAL 8SOIC - MC1458DR
Order 'ic opamp gp 1mhz dual 8soic - MC1458DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14622-6-ND.
IC OPAMP JFET 1MHZ SGL 8SOIC - TL061ACDR
Order 'ic opamp jfet 1mhz sgl 8soic - TL061ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14985-1-ND.
Send this link via E-Mail
Help With This Screen
