IC 1.8V CMRR RRIO OP AMP 14TSSOP - OPA4364AIPWT
| Digi-Key Part Number | 296-14630-1-ND |
1 25 100 |
3.49000 2.79000 2.17000 |
Extended Price
3.49 69.75 217.00 |
| Manufacturer Part Number | OPA4364AIPWT | |||
| Description | IC 1.8V CMRR RRIO OP AMP 14TSSOP | |||
| Quantity Available | 152 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA4364AIPWT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 - Quad |
| Package / Case | 14-TSSOP |
| Slew Rate | 5 V/µs |
| Gain Bandwidth Product | 7MHz |
| Current - Supply | 1.1mA |
| Current - Output/Channel | 85mA |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V |
| Output Type | Rail-to-Rail |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA4364AIPWT OPA4364AIPWT 296 14630 1 ND 296146301ND 296-14630-1 |
OPA4364AIPWT Specification Sheet
IC 1.8V CMRR RRIO OP AMP 14TSSOP - OPA4364AIPWT (296-14630-1-ND)
Related parts:IC 1.8V CMRR RRIO OP AMP 14TSSOP - OPA4364AIPWT
Order 'ic 1.8v cmrr rrio op amp 14tssop - OPA4364AIPWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14630-1-ND.
IC 1.8V CMRR RRIO OP AMP 14TSSOP - OPA4364AIPWT
Order 'ic 1.8v cmrr rrio op amp 14tssop - OPA4364AIPWT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14630-2-ND.
IC 1.8V CMRR RRIO OP AMP 14TSSOP - OPA4364AIPWT
Order 'ic 1.8v cmrr rrio op amp 14tssop - OPA4364AIPWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14630-6-ND.
IC 1.8V CMRR RRIO OP AMP 14-SOIC - OPA4364AID
Order 'ic 1.8v cmrr rrio op amp 14-soic - OPA4364AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14629-5-ND.
IC RRIO OP AMP 1-CH W/SD 8-DIP - TLV2370IP
Order 'ic rrio op amp 1-ch w/sd 8-dip - TLV2370IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12217-5-ND.
IC RRIO OP AMP 1-CH 8-DIP - TLV2371IP
Order 'ic rrio op amp 1-ch 8-dip - TLV2371IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12218-5-ND.
IC RRIO OP AMP 1-CH SOT-23-5 - TLV2381IDBVT
Order 'ic rrio op amp 1-ch sot-23-5 - TLV2381IDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12223-1-ND.
IC RRIO OP AMP 1-CH SOT-23-5 - TLV2381IDBVT
Order 'ic rrio op amp 1-ch sot-23-5 - TLV2381IDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12223-2-ND.
IC RRIO OP AMP 1-CH 8-SOIC - TLV2381IDR
Order 'ic rrio op amp 1-ch 8-soic - TLV2381IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12224-1-ND.
IC RRIO OP AMP 1-CH 8-SOIC - TLV2381IDR
Order 'ic rrio op amp 1-ch 8-soic - TLV2381IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12224-2-ND.
IC RRIO OP AMP 1-CH 8-SOIC - TLV2381IDR
Order 'ic rrio op amp 1-ch 8-soic - TLV2381IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12224-6-ND.
IC RRIO OP AMP 1-CH 8-SOIC - TLV2381ID
Order 'ic rrio op amp 1-ch 8-soic - TLV2381ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2381ID-ND.
IC RRIO OP AMP 1-CH SOT23-5 - TLV2381IDBVR
Order 'ic rrio op amp 1-ch sot23-5 - TLV2381IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2381IDBVR-ND.
IC RRIO OP AMP 1-CH SOT23-5 - TLV2381IDBVRG4
Order 'ic rrio op amp 1-ch sot23-5 - TLV2381IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2381IDBVRG4-ND.
IC RRIO OP AMP 1-CH SOT23-5 - TLV2381IDBVTG4
Order 'ic rrio op amp 1-ch sot23-5 - TLV2381IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2381IDBVTG4-ND.
Send this link via E-Mail
Help With This Screen