IC 1.8V CMRR RRIO OP AMP 14-SOIC - OPA4364AID
| Digi-Key Part Number | 296-14629-5-ND |
1 25 100 250 500 1000 5000 |
3.15000 2.52000 1.96000 1.86200 1.82000 1.78500 1.75000 |
Extended Price
3.15 63.00 196.00 465.50 910.00 1785.00 8750.00 |
| Manufacturer Part Number | OPA4364AID | |||
| Description | IC 1.8V CMRR RRIO OP AMP 14-SOIC | |||
| Quantity Available | 135 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA4364AID |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 - Quad |
| Package / Case | 14-SOIC (3.9mm Width) |
| Slew Rate | 5 V/µs |
| Gain Bandwidth Product | 7MHz |
| Current - Supply | 1.1mA |
| Current - Output/Channel | 85mA |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V |
| Output Type | Rail-to-Rail |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA4364AID OPA4364AID 296 14629 5 ND 296146295ND 296-14629-5 |
OPA4364AID Specification Sheet
IC 1.8V CMRR RRIO OP AMP 14-SOIC - OPA4364AID (296-14629-5-ND)
Related parts:IC 1.8V CMRR RRIO OP AMP 14-SOIC - OPA4364AID
Order 'ic 1.8v cmrr rrio op amp 14-soic - OPA4364AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14629-5-ND.
IC QUAD R-TO-R OP AMP 14-SOIC - TLC2254CD
Order 'ic quad r-to-r op amp 14-soic - TLC2254CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1300-5-ND.
IC R-TO-R QUAD OP AMP 14-SOIC - TLC2274ACDR
Order 'ic r-to-r quad op amp 14-soic - TLC2274ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1813-1-ND.
IC R-TO-R QUAD OP AMP 14-SOIC - TLC2274ACDR
Order 'ic r-to-r quad op amp 14-soic - TLC2274ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1813-2-ND.
IC R-TO-R QUAD OP AMP 14-SOIC - TLC2274ACDR
Order 'ic r-to-r quad op amp 14-soic - TLC2274ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1813-6-ND.
IC QUAD 2.7V R-R OP AMP 14-SOIC - TLV2774CDR
Order 'ic quad 2.7v r-r op amp 14-soic - TLV2774CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1904-1-ND.
IC QUAD 2.7V R-R OP AMP 14-SOIC - TLV2774CDR
Order 'ic quad 2.7v r-r op amp 14-soic - TLV2774CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1904-2-ND.
IC QUAD 2.7V R-R OP AMP 14-SOIC - TLV2774CD
Order 'ic quad 2.7v r-r op amp 14-soic - TLV2774CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1904-5-ND.
IC QUAD 2.7V R-R OP AMP 14-SOIC - TLV2774CDR
Order 'ic quad 2.7v r-r op amp 14-soic - TLV2774CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1904-6-ND.
IC QUAD 2.7V R-R OP AMP 14-SOIC - TLV2774ID
Order 'ic quad 2.7v r-r op amp 14-soic - TLV2774ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1906-5-ND.
IC DUAL HI-OUT WB OP AMP 14-SOIC - TLC073CDR
Order 'ic dual hi-out wb op amp 14-soic - TLC073CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2416-1-ND.
IC DUAL HI-OUT WB OP AMP 14-SOIC - TLC073CDR
Order 'ic dual hi-out wb op amp 14-soic - TLC073CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2416-2-ND.
IC DUAL HI-OUT WB OP AMP 14-SOIC - TLC073CDR
Order 'ic dual hi-out wb op amp 14-soic - TLC073CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2416-6-ND.
IC QUAD HI-OUT WB OP AMP 14-SOIC - TLC074CDR
Order 'ic quad hi-out wb op amp 14-soic - TLC074CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2417-1-ND.
IC QUAD HI-OUT WB OP AMP 14-SOIC - TLC074CDR
Order 'ic quad hi-out wb op amp 14-soic - TLC074CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2417-2-ND.
Send this link via E-Mail
Help With This Screen