IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM3900DR - Integrated Circuits (ICs)
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 6.2mA 4.5 V ~ 32 V, ±2.2 V ~ 16 V LM3900DR
| Digi-Key Part Number | 296-14604-2-ND |
2500 10000 25000 |
.41600 .40800 .40000 |
Extended Price
1040.00 4080.00 10000.00 |
| Manufacturer Part Number | LM3900DR | |||
| Description | IC OPAMP GP 2.5MHZ QUAD 14SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM3900DR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Slew Rate | 20 V/µs |
| Gain Bandwidth Product | 2.5MHz |
| Current - Supply | 6.2mA |
| Current - Output / Channel | 10mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 32 V, ±2.2 V ~ 16 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 30nA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | - |
| Drawing Number | 296; 4040047-4; D; 14 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM3900DR LM3900DR 296 14604 2 ND 296146042ND 296-14604-2 |
LM3900DR Specification Sheet
IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM3900DR (296-14604-2-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 6.2mA 4.5 V ~ 32 V, ±2.2 V ~ 16 V LM3900DRIC OPAMP GP 2.5MHZ QUAD 14SOIC - LM3900DR
Order 'ic opamp gp 2.5mhz quad 14soic - LM3900DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14604-1-ND.
IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM3900DR
Order 'ic opamp gp 2.5mhz quad 14soic - LM3900DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14604-2-ND.
IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM3900DR
Order 'ic opamp gp 2.5mhz quad 14soic - LM3900DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14604-6-ND.
IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM2900DR
Order 'ic opamp gp 2.5mhz quad 14soic - LM2900DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9525-1-ND.
IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM2900DR
Order 'ic opamp gp 2.5mhz quad 14soic - LM2900DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9525-2-ND.
IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM2900DR
Order 'ic opamp gp 2.5mhz quad 14soic - LM2900DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9525-6-ND.
IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM3900D
Order 'ic opamp gp 2.5mhz quad 14soic - LM3900D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9564-5-ND.
IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM2900DE4
Order 'ic opamp gp 2.5mhz quad 14soic - LM2900DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM2900DE4-ND.
IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM2900D
Order 'ic opamp gp 2.5mhz quad 14soic - LM2900D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM2900D-ND.
IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM2900DRE4
Order 'ic opamp gp 2.5mhz quad 14soic - LM2900DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM2900DRE4-ND.
IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM3900DE4
Order 'ic opamp gp 2.5mhz quad 14soic - LM3900DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM3900DE4-ND.
IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM3900DRE4
Order 'ic opamp gp 2.5mhz quad 14soic - LM3900DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM3900DRE4-ND.
IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM2900DG4
Order 'ic opamp gp 2.5mhz quad 14soic - LM2900DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM2900DG4-ND.
IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM2900DRG4
Order 'ic opamp gp 2.5mhz quad 14soic - LM2900DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM2900DRG4-ND.
IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM3900DG4
Order 'ic opamp gp 2.5mhz quad 14soic - LM3900DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM3900DG4-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 6.2mA 4.5 V ~ 32 V, ±2.2 V ~ 16 V LM3900DR
Send this link via E-Mail
Help With This Screen
