Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1µA 1.8 V ~ 5.5 V OPA349SA/3K
IC OPAMP GP R-R 70KHZ SGL SC70-5 - OPA349SA/3K - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-14451-2-ND |
3000 6000 12000 24000 |
.64000 .62500 .61300 .60000 |
Extended Price
1920.00 3750.00 7356.00 14400.00 |
| Manufacturer Part Number | OPA349SA/3K | |||
| Description | IC OPAMP GP R-R 70KHZ SGL SC70-5 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA349SA/3K |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP |
| Slew Rate | 0.02 V/µs |
| Gain Bandwidth Product | 70kHz |
| Current - Supply | 1µA |
| Current - Output / Channel | 8mA |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 5.5 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 0.5pA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 2000µV |
| Drawing Number | 296; 4093553-3; DCK; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA349SA 3K OPA349SA3K 296 14451 2 ND 296144512ND 296-14451-2 |
OPA349SA/3K Specification Sheet
IC OPAMP GP R-R 70KHZ SGL SC70-5 - OPA349SA/3K (296-14451-2-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1µA 1.8 V ~ 5.5 V OPA349SA/3KTexas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1µA 1.8 V ~ 5.5 V OPA349SA/3K
Order 'ic opamp gp r-r 70khz sgl sc70-5 - OPA349SA/3K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14451-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1µA 1.8 V ~ 5.5 V OPA349SA/3K
Order 'ic opamp gp r-r 70khz sgl sc70-5 - OPA349SA/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14451-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1µA 1.8 V ~ 5.5 V OPA349SA/3K
Order 'ic opamp gp r-r 70khz sgl sc70-5 - OPA349SA/3K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14451-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1µA 1.8 V ~ 5.5 V OPA349SA/250
Order 'ic opamp gp r-r 70khz sgl sc70-5 - OPA349SA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12729-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1µA 1.8 V ~ 5.5 V OPA349SA/250
Order 'ic opamp gp r-r 70khz sgl sc70-5 - OPA349SA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12729-2-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1µA 1.8 V ~ 5.5 V OPA349SA/250G4
Order 'ic opamp gp r-r 70khz sgl sc70-5 - OPA349SA/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA349SA/250G4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1µA 1.8 V ~ 5.5 V OPA349SA/3KG4
Order 'ic opamp gp r-r 70khz sgl sc70-5 - OPA349SA/3KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA349SA/3KG4-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 45µA 2.1 V ~ 5.5 V OPA348AIDCKT
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - OPA348AIDCKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12728-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 45µA 2.1 V ~ 5.5 V OPA348AIDCKT
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - OPA348AIDCKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12728-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1.17mA 2.7 V ~ 5.5 V LMV710IDCKR
Order 'ic opamp gp r-r 5mhz sgl sc70-5 - LMV710IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17854-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.17mA 2.7 V ~ 5.5 V LMV710IDCKR
Order 'ic opamp gp r-r 5mhz sgl sc70-5 - LMV710IDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17854-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 2.9µA 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V OPA379AIDCKT
Order 'ic opamp gp r-r 90khz sgl sc70-5 - OPA379AIDCKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19875-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.9µA 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V OPA379AIDCKT
Order 'ic opamp gp r-r 90khz sgl sc70-5 - OPA379AIDCKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19875-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 2.9µA 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V OPA379AIDCKT
Order 'ic opamp gp r-r 90khz sgl sc70-5 - OPA379AIDCKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19875-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 130µA 2.7 V ~ 5.5 V LMV321IDCKR
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - LMV321IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9568-1-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1µA 1.8 V ~ 5.5 V OPA349SA/3K
Send this link via E-Mail
Help With This Screen
