IC OPAMP GP R-R 70KHZ SGL SC70-5 - OPA349SA/3K - Integrated Circuits (ICs)
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1µA 1.8 V ~ 5.5 V OPA349SA/3K
| Digi-Key Part Number | 296-14451-1-ND |
1 25 100 250 500 1000 |
1.25000 1.00000 .75000 .70000 .67500 .65000 |
Extended Price
1.25 25.00 75.00 175.00 337.50 650.00 |
| Manufacturer Part Number | OPA349SA/3K | |||
| Description | IC OPAMP GP R-R 70KHZ SGL SC70-5 | |||
| Quantity Available | 6447 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA349SA/3K |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP |
| Slew Rate | 0.02 V/µs |
| Gain Bandwidth Product | 70kHz |
| Current - Supply | 1µA |
| Current - Output / Channel | 8mA |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 5.5 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 0.5pA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 2000µV |
| Drawing Number | 296; 4093553-3; DCK; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA349SA 3K OPA349SA3K 296 14451 1 ND 296144511ND 296-14451-1 |
OPA349SA/3K Specification Sheet
IC OPAMP GP R-R 70KHZ SGL SC70-5 - OPA349SA/3K (296-14451-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1µA 1.8 V ~ 5.5 V OPA349SA/3KIC OPAMP GP R-R 70KHZ SGL SC70-5 - OPA349SA/3K
Order 'ic opamp gp r-r 70khz sgl sc70-5 - OPA349SA/3K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14451-1-ND.
IC OPAMP GP R-R 70KHZ SGL SC70-5 - OPA349SA/3K
Order 'ic opamp gp r-r 70khz sgl sc70-5 - OPA349SA/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14451-2-ND.
IC OPAMP GP R-R 70KHZ SGL SC70-5 - OPA349SA/3K
Order 'ic opamp gp r-r 70khz sgl sc70-5 - OPA349SA/3K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14451-6-ND.
IC OPAMP GP R-R 70KHZ SGL SC70-5 - OPA349SA/250
Order 'ic opamp gp r-r 70khz sgl sc70-5 - OPA349SA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12729-1-ND.
IC OPAMP GP R-R 70KHZ SGL SC70-5 - OPA349SA/250
Order 'ic opamp gp r-r 70khz sgl sc70-5 - OPA349SA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12729-2-ND.
IC OPAMP GP R-R 70KHZ SGL SC70-5 - OPA349SA/250G4
Order 'ic opamp gp r-r 70khz sgl sc70-5 - OPA349SA/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA349SA/250G4-ND.
IC OPAMP GP R-R 70KHZ SGL SC70-5 - OPA349SA/3KG4
Order 'ic opamp gp r-r 70khz sgl sc70-5 - OPA349SA/3KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA349SA/3KG4-ND.
IC OPAMP GP R-R 3MHZ SGL SOT23-5 - OPA337NA/3K
Order 'ic opamp gp r-r 3mhz sgl sot23-5 - OPA337NA/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA337NA/3K-ND.
IC OPAMP GP R-R 1MHZ SGL SOT23-5 - OPA342NA/3K
Order 'ic opamp gp r-r 1mhz sgl sot23-5 - OPA342NA/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA342NA/3K-ND.
IC OPAMP GP R-R 3MHZ SGL SOT23-5 - OPA704NA/3K
Order 'ic opamp gp r-r 3mhz sgl sot23-5 - OPA704NA/3K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA704NA/3KCT-ND.
IC OPAMP GP R-R 3MHZ SGL SOT23-5 - OPA704NA/3K
Order 'ic opamp gp r-r 3mhz sgl sot23-5 - OPA704NA/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA704NA/3KTR-ND.
IC OPAMP GP R-R 1MHZ SGL SOT23-5 - OPA705NA/3K
Order 'ic opamp gp r-r 1mhz sgl sot23-5 - OPA705NA/3K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA705NA/3KCT-ND.
IC OPAMP GP R-R 1MHZ SGL SOT23-5 - OPA705NA/3K
Order 'ic opamp gp r-r 1mhz sgl sot23-5 - OPA705NA/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA705NA/3KTR-ND.
IC OPAMP GP R-R 7MHZ SGL SOT23-5 - OPA743NA/3K
Order 'ic opamp gp r-r 7mhz sgl sot23-5 - OPA743NA/3K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA743NA/3KCT-ND.
IC OPAMP GP R-R 7MHZ SGL SOT23-5 - OPA743NA/3K
Order 'ic opamp gp r-r 7mhz sgl sot23-5 - OPA743NA/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA743NA/3KTR-ND.
Options for Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1µA 1.8 V ~ 5.5 V OPA349SA/3K
Send this link via E-Mail
Help With This Screen
