Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.8mA 4 V ~ 16 V, ±2 V ~ 8 V TLC274IPW
IC OPAMP GP 2.2MHZ QUAD 14TSSOP - TLC274IPW
| Digi-Key Part Number | 296-14197-5-ND |
1 25 100 250 500 1000 2500 5000 10000 |
1.07000 .85400 .74730 .65576 .57950 .45750 .42700 .40565 .38888 |
Extended Price
1.07 21.35 74.73 163.94 289.75 457.50 1067.50 2028.25 3888.80 |
| Manufacturer Part Number | TLC274IPW | |||
| Description | IC OPAMP GP 2.2MHZ QUAD 14TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC274IPW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 |
| Package / Case | 14-TSSOP |
| Slew Rate | 5.3 V/µs |
| Gain Bandwidth Product | 2.2MHz |
| Current - Supply | 3.8mA |
| Current - Output / Channel | 30mA |
| Voltage - Supply, Single/Dual (±) | 4 V ~ 16 V, ±2 V ~ 8 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 0.7pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 1100µV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC274IPW TLC274IPW 296 14197 5 ND 296141975ND 296-14197-5 |
IC OPAMP GP 2.2MHZ QUAD 14TSSOP - TLC274IPW (296-14197-5-ND)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.8mA 4 V ~ 16 V, ±2 V ~ 8 V TLC274IPWTexas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.8mA 4 V ~ 16 V, ±2 V ~ 8 V TLC274IPW
Order 'ic opamp gp 2.2mhz quad 14tssop - TLC274IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14197-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.8mA 3 V ~ 16 V, ±1.5 V ~ 8 V TLC274CPW
Order 'ic opamp gp 2.2mhz quad 14tssop - TLC274CPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC274CPW-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.8mA 3 V ~ 16 V, ±1.5 V ~ 8 V TLC274CPWG4
Order 'ic opamp gp 2.2mhz quad 14tssop - TLC274CPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC274CPWG4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3.8mA 3 V ~ 16 V, ±1.5 V ~ 8 V TLC274CPWR
Order 'ic opamp gp 2.2mhz quad 14tssop - TLC274CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC274CPWR-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3.8mA 3 V ~ 16 V, ±1.5 V ~ 8 V TLC274CPWRG4
Order 'ic opamp gp 2.2mhz quad 14tssop - TLC274CPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC274CPWRG4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.8mA 4 V ~ 16 V, ±2 V ~ 8 V TLC274IPWG4
Order 'ic opamp gp 2.2mhz quad 14tssop - TLC274IPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC274IPWG4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3.8mA 4 V ~ 16 V, ±2 V ~ 8 V TLC274IPWR
Order 'ic opamp gp 2.2mhz quad 14tssop - TLC274IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC274IPWR-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3.8mA 4 V ~ 16 V, ±2 V ~ 8 V TLC274IPWRG4
Order 'ic opamp gp 2.2mhz quad 14tssop - TLC274IPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC274IPWRG4-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 3.8mA 4 V ~ 16 V, ±2 V ~ 8 V TLC274BIDR
Order 'ic opamp gp 2.2mhz quad 14soic - TLC274BIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1312-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3.8mA 4 V ~ 16 V, ±2 V ~ 8 V TLC274BIDR
Order 'ic opamp gp 2.2mhz quad 14soic - TLC274BIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1312-2-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.8mA 4 V ~ 16 V, ±2 V ~ 8 V TLC274BID
Order 'ic opamp gp 2.2mhz quad 14soic - TLC274BID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1312-5-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 3.8mA 4 V ~ 16 V, ±2 V ~ 8 V TLC274BIDR
Order 'ic opamp gp 2.2mhz quad 14soic - TLC274BIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1312-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 3.8mA 3 V ~ 16 V, ±1.5 V ~ 8 V TLC274CDR
Order 'ic opamp gp 2.2mhz quad 14soic - TLC274CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1313-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3.8mA 3 V ~ 16 V, ±1.5 V ~ 8 V TLC274CDR
Order 'ic opamp gp 2.2mhz quad 14soic - TLC274CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1313-2-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.8mA 3 V ~ 16 V, ±1.5 V ~ 8 V TLC274CD
Order 'ic opamp gp 2.2mhz quad 14soic - TLC274CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1313-5-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.8mA 4 V ~ 16 V, ±2 V ~ 8 V TLC274IPW
Send this link via E-Mail
Help With This Screen
