IC DUAL GP OP AMP 8-DIP - RC4558P
| Digi-Key Part Number | 296-1414-5-ND |
1 25 100 250 500 1000 5000 10000 |
.40000 .32040 .21960 .16472 .12810 .10980 .09760 .09150 |
Extended Price
0.40 8.01 21.96 41.18 64.05 109.80 488.00 915.00 |
| Manufacturer Part Number | RC4558P | |||
| Description | IC DUAL GP OP AMP 8-DIP | |||
| Quantity Available | 5938 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC4558P |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-DIP (300 mil) |
| Slew Rate | 1.7 V/µs |
| Gain Bandwidth Product | 3MHz |
| Current - Supply | 2.5mA |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | ±5 V ~ 15 V |
| Output Type | - |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC4558P RC4558P 296 1414 5 ND 29614145ND 296-1414-5 |
RC4558P Specification Sheet
IC DUAL GP OP AMP 8-DIP - RC4558P (296-1414-5-ND)
Related parts:IC DUAL GP OP AMP 8-DIP - RC4558P
Order 'ic dual gp op amp 8-dip - RC4558P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1414-5-ND.
IC DUAL GP OP AMP 8-DIP - MC1458P
Order 'ic dual gp op amp 8-dip - MC1458P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1403-5-ND.
IC DUAL AUDIO OP AMP 8-DIP - RC4580IP
Order 'ic dual audio op amp 8-dip - RC4580IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15368-5-ND.
IC DUAL PREC OP AMP 8-DIP - TLC272CP
Order 'ic dual prec op amp 8-dip - TLC272CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1824-5-ND.
IC DUAL PREC OP AMP 8-DIP - TLC277CP
Order 'ic dual prec op amp 8-dip - TLC277CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1828-5-ND.
IC DUAL PREC OP AMP 8-DIP - TLC27M2CP
Order 'ic dual prec op amp 8-dip - TLC27M2CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1836-5-ND.
IC DUAL PREC OP AMP 8-DIP - TLC27M7CP
Order 'ic dual prec op amp 8-dip - TLC27M7CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1838-5-ND.
IC DUAL PREC OP AMP 8-DIP - LT1013DIP
Order 'ic dual prec op amp 8-dip - LT1013DIP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7044-5-ND.
IC DUAL PREC OP AMP 8-DIP - LT1013DP
Order 'ic dual prec op amp 8-dip - LT1013DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7045-5-ND.
IC DUAL LV OP AMP 8-DIP - TLC25L2CP
Order 'ic dual lv op amp 8-dip - TLC25L2CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7301-5-ND.
IC DUAL PREC OP AMP 8-DIP - TLC27L2ACP
Order 'ic dual prec op amp 8-dip - TLC27L2ACP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7370-5-ND.
IC DUAL PREC OP AMP 8-DIP - TLC27L2AIP
Order 'ic dual prec op amp 8-dip - TLC27L2AIP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7372-5-ND.
IC DUAL PREC OP AMP 8-DIP - TLC27L2BCP
Order 'ic dual prec op amp 8-dip - TLC27L2BCP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7374-5-ND.
IC DUAL PREC OP AMP 8-DIP - TLC27L2BIP
Order 'ic dual prec op amp 8-dip - TLC27L2BIP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7376-5-ND.
IC DUAL LV OP AMP 8-DIP - TLV2322IP
Order 'ic dual lv op amp 8-dip - TLV2322IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7459-5-ND.
Send this link via E-Mail
Help With This Screen