IC DUAL OPERATIONAL AMP 8-SOP - LM358PSR
| Digi-Key Part Number | 296-1396-1-ND |
1 25 100 250 500 |
.45000 .36000 .27000 .18900 .14940 |
Extended Price
0.45 9.00 27.00 47.25 74.70 |
| Manufacturer Part Number | LM358PSR | |||
| Description | IC DUAL OPERATIONAL AMP 8-SOP | |||
| Quantity Available | 1907 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM358PSR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-SOP |
| Slew Rate | 0.3 V/µs |
| Gain Bandwidth Product | 700kHz |
| Current - Supply | 1mA |
| Current - Output/Channel | 30mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 32 V, ±1.5 V ~ 16 V |
| Output Type | - |
| Series | - |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM358PSR LM358PSR 296 1396 1 ND 29613961ND 296-1396-1 |
LM358PSR Specification Sheet
IC DUAL OPERATIONAL AMP 8-SOP - LM358PSR (296-1396-1-ND)
Related parts:IC DUAL OPERATIONAL AMP 8-SOP - LM358PSR
Order 'ic dual operational amp 8-sop - LM358PSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1396-1-ND.
IC DUAL OPERATIONAL AMP 8-SOP - LM358PSR
Order 'ic dual operational amp 8-sop - LM358PSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1396-6-ND.
IC DUAL OPERATIONAL AMP 8-SOP - LM358PSR
Order 'ic dual operational amp 8-sop - LM358PSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1396-2-ND.
IC DUAL OPERATIONAL AMP 8-SOIC - LM358DR
Order 'ic dual operational amp 8-soic - LM358DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1014-1-ND.
IC DUAL OPERATIONAL AMP 8-SOIC - LM358DR
Order 'ic dual operational amp 8-soic - LM358DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1014-6-ND.
IC DUAL OPERATIONAL AMP 8-SOIC - LM358DR
Order 'ic dual operational amp 8-soic - LM358DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1014-2-ND.
IC DUAL OPERATIONAL AMP 8-SOIC - LM358D
Order 'ic dual operational amp 8-soic - LM358D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1014-5-ND.
IC DUAL OPERATIONAL AMP 8-DIP - LM358P
Order 'ic dual operational amp 8-dip - LM358P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1395-5-ND.
IC DUAL OP AMP 8-SOIC - LM258DR
Order 'ic dual op amp 8-soic - LM258DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14591-1-ND.
IC DUAL OP AMP 8-SOIC - LM258DR
Order 'ic dual op amp 8-soic - LM258DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14591-6-ND.
IC DUAL OP AMP 8-SOIC - LM2904DR
Order 'ic dual op amp 8-soic - LM2904DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14596-1-ND.
IC DUAL OP AMP 8-SOIC - LM2904DR
Order 'ic dual op amp 8-soic - LM2904DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14596-6-ND.
IC DUAL OP AMP 8-SOIC - LM358ADR
Order 'ic dual op amp 8-soic - LM358ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14601-1-ND.
IC DUAL OP AMP 8-SOIC - LM358ADR
Order 'ic dual op amp 8-soic - LM358ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14601-6-ND.
IC GP OPERATIONAL AMP 8-SOIC - UA741CDR
Order 'ic gp operational amp 8-soic - UA741CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15051-1-ND.
Send this link via E-Mail
Help With This Screen