IC QUAD OP AMP 14-SOIC - LM324D
| Digi-Key Part Number | 296-1390-5-ND |
1 25 100 250 500 1000 5000 10000 |
.48000 .38840 .26640 .19980 .15540 .13320 .11840 .11100 |
Extended Price
0.48 9.71 26.64 49.95 77.70 133.20 592.00 1110.00 |
| Manufacturer Part Number | LM324D | |||
| Description | IC QUAD OP AMP 14-SOIC | |||
| Quantity Available | 11398 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM324D |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 - Quad |
| Package / Case | 14-SOIC (3.9mm Width) |
| Slew Rate | 0.5 V/µs |
| Gain Bandwidth Product | 1.2MHz |
| Current - Supply | 1.4mA |
| Current - Output/Channel | 60mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 32 V, ±1.5 V ~ 16 V |
| Output Type | - |
| Series | - |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM324D LM324D 296 1390 5 ND 29613905ND 296-1390-5 |
LM324D Specification Sheet
IC QUAD OP AMP 14-SOIC - LM324D (296-1390-5-ND)
Related parts:IC QUAD OP AMP 14-SOIC - LM324D
Order 'ic quad op amp 14-soic - LM324D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1390-5-ND.
IC QUAD OP AMP 14-SOIC - LM224DR
Order 'ic quad op amp 14-soic - LM224DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12847-1-ND.
IC QUAD OP AMP 14-SOIC - LM224DR
Order 'ic quad op amp 14-soic - LM224DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12847-2-ND.
IC QUAD OP AMP 14-SOIC - LM224DR
Order 'ic quad op amp 14-soic - LM224DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12847-6-ND.
IC QUAD OP AMP 14-SOIC - LM2902DR
Order 'ic quad op amp 14-soic - LM2902DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14594-1-ND.
IC QUAD OP AMP 14-SOIC - LM2902DR
Order 'ic quad op amp 14-soic - LM2902DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14594-2-ND.
IC QUAD OP AMP 14-SOIC - LM2902DR
Order 'ic quad op amp 14-soic - LM2902DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14594-6-ND.
IC QUAD OP AMP 14-SOIC - LM324DR
Order 'ic quad op amp 14-soic - LM324DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14597-1-ND.
IC QUAD OP AMP 14-SOIC - LM324DR
Order 'ic quad op amp 14-soic - LM324DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14597-2-ND.
IC QUAD OP AMP 14-SOIC - LM324DR
Order 'ic quad op amp 14-soic - LM324DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14597-6-ND.
IC QUAD OP AMP 14-SOIC - LM348DR
Order 'ic quad op amp 14-soic - LM348DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14600-1-ND.
IC QUAD OP AMP 14-SOIC - LM348DR
Order 'ic quad op amp 14-soic - LM348DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14600-2-ND.
IC QUAD OP AMP 14-SOIC - LM348DR
Order 'ic quad op amp 14-soic - LM348DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14600-6-ND.
IC QUAD OP AMP 14-SOIC - LM2902D
Order 'ic quad op amp 14-soic - LM2902D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6598-5-ND.
IC QUAD OP AMP 14-SOIC - LM248D
Order 'ic quad op amp 14-soic - LM248D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6622-5-ND.
Send this link via E-Mail
Help With This Screen