IC OPAMP INSTR 3.4MHZ SGL 16SOIC - INA217AIDWT
| Digi-Key Part Number | 296-13645-2-ND |
250 500 1000 2500 5000 |
3.57500 3.49300 3.43800 3.41000 3.35500 |
Extended Price
893.75 1746.50 3438.00 8525.00 16775.00 |
| Manufacturer Part Number | INA217AIDWT | |||
| Description | IC OPAMP INSTR 3.4MHZ SGL 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | INA217AIDWT |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Instrumentation |
| Number of Circuits | 1 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Slew Rate | 15 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 10mA |
| Current - Output / Channel | 60mA |
| Voltage - Supply, Single/Dual (±) | 9 V ~ 36 V, ±4.5 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | 3.4MHz |
| Current - Input Bias | 2µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 50µV |
| Drawing Number | 296; 4040000-2; DW; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
INA217AIDWT INA217AIDWT 296 13645 2 ND 296136452ND 296-13645-2 |
INA217AIDWT Specification Sheet
IC OPAMP INSTR 3.4MHZ SGL 16SOIC - INA217AIDWT (296-13645-2-ND)
Related parts :IC OPAMP INSTR 3.4MHZ SGL 16SOIC - INA217AIDWT
Order 'ic opamp instr 3.4mhz sgl 16soic - INA217AIDWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13645-1-ND.
IC OPAMP INSTR 3.4MHZ SGL 16SOIC - INA217AIDWT
Order 'ic opamp instr 3.4mhz sgl 16soic - INA217AIDWT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13645-2-ND.
IC OPAMP INSTR 3.4MHZ SGL 16SOIC - INA217AIDWT
Order 'ic opamp instr 3.4mhz sgl 16soic - INA217AIDWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13645-6-ND.
IC OPAMP INSTR 3.4MHZ SGL 16SOIC - INA217AIDWR
Order 'ic opamp instr 3.4mhz sgl 16soic - INA217AIDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA217AIDWR-ND.
IC OPAMP INSTR 3.4MHZ SGL 16SOIC - INA217AIDWRE4
Order 'ic opamp instr 3.4mhz sgl 16soic - INA217AIDWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA217AIDWRE4-ND.
IC OPAMP INSTR 3.4MHZ SGL 16SOIC - INA217AIDWTE4
Order 'ic opamp instr 3.4mhz sgl 16soic - INA217AIDWTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA217AIDWTE4-ND.
IC OPAMP INSTR 3.4MHZ SGL 8DIP - INA217AIP
Order 'ic opamp instr 3.4mhz sgl 8dip - INA217AIP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13452-5-ND.
IC OPAMP INSTR 3.4MHZ SGL 8DIP - INA217AIPG4
Order 'ic opamp instr 3.4mhz sgl 8dip - INA217AIPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA217AIPG4-ND.
IC OPAMP INSTR 5MHZ SGL 16SOIC - PGA207UA
Order 'ic opamp instr 5mhz sgl 16soic - PGA207UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15093-5-ND.
IC OPAMP INSTR 300KHZ SGL 16SOIC - INA101KU/1K
Order 'ic opamp instr 300khz sgl 16soic - INA101KU/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA101KU/1K-ND.
IC OPAMP INSTR 300KHZ SGL 16SOIC - INA101KU
Order 'ic opamp instr 300khz sgl 16soic - INA101KU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA101KU-ND.
IC OPAMP INSTR 6MHZ SGL 16SOIC - INA103KU/1K
Order 'ic opamp instr 6mhz sgl 16soic - INA103KU/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA103KU/1K-ND.
IC OPAMP INSTR 6MHZ SGL 16SOIC - INA103KU
Order 'ic opamp instr 6mhz sgl 16soic - INA103KU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA103KU-ND.
IC OPAMP INSTR 2.5MHZ SGL 16SOIC - INA110KU/1K
Order 'ic opamp instr 2.5mhz sgl 16soic - INA110KU/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA110KU/1K-ND.
IC OPAMP INSTR 2.5MHZ SGL 16SOIC - INA110KU
Order 'ic opamp instr 2.5mhz sgl 16soic - INA110KU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA110KU-ND.
Send this link via E-Mail
Help With This Screen
