IC OP AMP R-R I/O MCPWR SC-70 - OPA347SA/3K
| Digi-Key Part Number | 296-13469-1-ND |
1 25 100 250 500 1000 |
1.38000 1.15000 .92000 .69000 .64400 .61180 |
Extended Price
1.38 28.75 92.00 172.50 322.00 611.80 |
| Manufacturer Part Number | OPA347SA/3K | |||
| Description | IC OP AMP R-R I/O MCPWR SC-70 | |||
| Quantity Available | 3849 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | OPA347SA/3K |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | SC-70-5 |
| Slew Rate | 0.17 V/µs |
| Gain Bandwidth Product | 350kHz |
| Current - Supply | 34µA |
| Current - Output/Channel | 17mA |
| Voltage - Supply, Single/Dual (±) | 2.5 V ~ 5.5 V |
| Output Type | Rail-to-Rail |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OPA347SA 3K OPA347SA3K 296 13469 1 ND 296134691ND 296-13469-1 |
OPA347SA/3K Specification Sheet
IC OP AMP R-R I/O MCPWR SC-70 - OPA347SA/3K (296-13469-1-ND)
Related parts:IC OP AMP R-R I/O MCPWR SC-70 - OPA347SA/3K
Order 'ic op amp r-r i/o mcpwr sc-70 - OPA347SA/3K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13469-1-ND.
IC OP AMP R-R I/O MCPWR SC-70 - OPA347SA/3K
Order 'ic op amp r-r i/o mcpwr sc-70 - OPA347SA/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13469-2-ND.
IC OP AMP R-R I/O MCPWR SC-70 - OPA347SA/3K
Order 'ic op amp r-r i/o mcpwr sc-70 - OPA347SA/3K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13469-6-ND.
IC OP AMP SNGL R-R W/SD SC-70-6 - LMV341IDCKR
Order 'ic op amp sngl r-r w/sd sc-70-6 - LMV341IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17359-1-ND.
IC OP AMP SNGL R-R W/SD SC-70-6 - LMV341IDCKR
Order 'ic op amp sngl r-r w/sd sc-70-6 - LMV341IDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17359-2-ND.
IC OP AMP R-R LOW V LP SC-70-5 - LMV821M7
Order 'ic op amp r-r low v lp sc-70-5 - LMV821M7' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV821M7TR-ND.
IC OP AMP R-R I/O LP SC-70-5 - LMV921M7
Order 'ic op amp r-r i/o lp sc-70-5 - LMV921M7' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV921M7TR-ND.
IC OP AMP SNGL R-R OUT SC-70-5 - LPV321DCKR
Order 'ic op amp sngl r-r out sc-70-5 - LPV321DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17716-1-ND.
IC OP AMP SNGL R-R OUT SC-70-5 - LPV321DCKR
Order 'ic op amp sngl r-r out sc-70-5 - LPV321DCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17716-2-ND.
IC OP AMP SNGL R-R OUT SC-70-5 - LPV321IDCKR
Order 'ic op amp sngl r-r out sc-70-5 - LPV321IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17718-1-ND.
IC OP AMP SNGL R-R OUT SC-70-5 - LPV321IDCKR
Order 'ic op amp sngl r-r out sc-70-5 - LPV321IDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17718-2-ND.
IC OP AMP MCPWR 8-SOIC - TLV2401CDR
Order 'ic op amp mcpwr 8-soic - TLV2401CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10530-1-ND.
IC OP AMP MCPWR 8-SOIC - TLV2401CDR
Order 'ic op amp mcpwr 8-soic - TLV2401CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10530-2-ND.
IC OP AMP MCPWR 8-SOIC - TLV2401CDR
Order 'ic op amp mcpwr 8-soic - TLV2401CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10530-6-ND.
IC OP AMP MCPWR SOT-23-5 - TLV2401IDBVT
Order 'ic op amp mcpwr sot-23-5 - TLV2401IDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10531-1-ND.
Send this link via E-Mail
Help With This Screen