CAP 470UF 10V ELECT MVA SMD - EMVA100ADA471MHA0G - Capacitors
470µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 10V EMVA100ADA471MHA0G
| Digi-Key Part Number | 565-2079-1-ND |
5 10 25 100 |
.72800 .61000 .50040 .40040 |
Extended Price
3.64 6.10 12.51 40.04 |
| Manufacturer Part Number | EMVA100ADA471MHA0G | |||
| Description | CAP 470UF 10V ELECT MVA SMD | |||
| Quantity Available | 27740 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMVA100ADA471MHA0G |
| Vendor | United Chemi-Con (VA) |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.315" Dia x 0.394" H (8.00mm x 10.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMVA100ADA471MHA0G EMVA100ADA471MHA0G 565 2079 1 ND 56520791ND 565-2079-1 |
EMVA100ADA471MHA0G Specification Sheet
CAP 470UF 10V ELECT MVA SMD - EMVA100ADA471MHA0G (565-2079-1-ND) - Capacitors
Related parts 470µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 10V EMVA100ADA471MHA0GCAP 470UF 10V ELECT MVA SMD - EMVA100ADA471MHA0G
Order 'cap 470uf 10v elect mva smd - EMVA100ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2079-1-ND.
CAP 470UF 10V ELECT MVA SMD - EMVA100ADA471MHA0G
Order 'cap 470uf 10v elect mva smd - EMVA100ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2079-2-ND.
CAP 470UF 10V ELECT MVA SMD - EMVA100ADA471MHA0G
Order 'cap 470uf 10v elect mva smd - EMVA100ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2079-6-ND.
CAP 470UF 10V ELECT MVA SMD - MVA10VC471MH10TP
Order 'cap 470uf 10v elect mva smd - MVA10VC471MH10TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVA10VC471MH10TP-ND.
CAP 22UF 10V ELECT MVA SMD - EMVA100ADA220MD55G
Order 'cap 22uf 10v elect mva smd - EMVA100ADA220MD55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2072-1-ND.
CAP 22UF 10V ELECT MVA SMD - EMVA100ADA220MD55G
Order 'cap 22uf 10v elect mva smd - EMVA100ADA220MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2072-2-ND.
CAP 33UF 10V ELECT MVA SMD - EMVA100ADA330MD55G
Order 'cap 33uf 10v elect mva smd - EMVA100ADA330MD55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2073-1-ND.
CAP 33UF 10V ELECT MVA SMD - EMVA100ADA330MD55G
Order 'cap 33uf 10v elect mva smd - EMVA100ADA330MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2073-2-ND.
CAP 47UF 10V ELECT MVA SMD - EMVA100ADA470ME55G
Order 'cap 47uf 10v elect mva smd - EMVA100ADA470ME55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2074-1-ND.
CAP 47UF 10V ELECT MVA SMD - EMVA100ADA470ME55G
Order 'cap 47uf 10v elect mva smd - EMVA100ADA470ME55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2074-2-ND.
CAP 100UF 10V ELECT MVA SMD - EMVA100ADA101MF55G
Order 'cap 100uf 10v elect mva smd - EMVA100ADA101MF55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2075-1-ND.
CAP 100UF 10V ELECT MVA SMD - EMVA100ADA101MF55G
Order 'cap 100uf 10v elect mva smd - EMVA100ADA101MF55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2075-2-ND.
CAP 150UF 10V ELECT MVA SMD - EMVA100ADA151MF55G
Order 'cap 150uf 10v elect mva smd - EMVA100ADA151MF55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2076-1-ND.
CAP 150UF 10V ELECT MVA SMD - EMVA100ADA151MF55G
Order 'cap 150uf 10v elect mva smd - EMVA100ADA151MF55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2076-2-ND.
CAP 220UF 10V ELECT MVA SMD - EMVA100ADA221MF80G
Order 'cap 220uf 10v elect mva smd - EMVA100ADA221MF80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2077-1-ND.
Options for 470µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 10V EMVA100ADA471MHA0G
Send this link via E-Mail
Help With This Screen
