IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272ACDR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-1303-1-ND |
1 25 100 250 500 1000 |
1.48000 1.18000 .88500 .82600 .79650 .76700 |
Extended Price
1.48 29.50 88.50 206.50 398.25 767.00 |
| Manufacturer Part Number | TLC2272ACDR | |||
| Description | IC OPAMP GP R-R 2.25MHZ 8SOIC | |||
| Quantity Available | 11358 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC2272ACDR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 3.6 V/µs |
| Gain Bandwidth Product | 2.25MHz |
| Current - Supply | 2.4mA |
| Current - Output / Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 4.4 V ~ 16 V, ±2.2 V ~ 8 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1pA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 300µV |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC2272ACDR TLC2272ACDR 296 1303 1 ND 29613031ND 296-1303-1 |
TLC2272ACDR Specification Sheet
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272ACDR (296-1303-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272ACDR
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1303-1-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272ACDR
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1303-6-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272ACDR
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1303-2-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AIDR
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1304-1-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272CDR
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1305-1-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272CDR
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1305-6-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AQDRQ1
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272AQDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15025-1-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AQDRQ1
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272AQDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15025-6-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272QDRQ1
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272QDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15026-1-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272QDRQ1
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272QDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15026-6-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AMDREP
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272AMDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22409-1-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AMDREP
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272AMDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22409-6-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AIDR
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1304-6-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272MDR
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272MDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24273-1-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272MDR
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272MDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24273-6-ND.
Send this link via E-Mail
Help With This Screen
