IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254CDR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-1300-6-ND |
|
|
Extended Price
|
| Manufacturer Part Number | TLC2254CDR | |||
| Description | IC OPAMP GP R-R 210KHZ 14SOIC | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC2254CDR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Digi-Reel® |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Slew Rate | 0.12 V/µs |
| Gain Bandwidth Product | 210kHz |
| Current - Supply | 160µA |
| Current - Output / Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 4.4 V ~ 16 V, ±2.2 V ~ 8 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1pA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 200µV |
| Drawing Number | 296; 4040047-4; D; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC2254CDR TLC2254CDR 296 1300 6 ND 29613006ND 296-1300-6 |
TLC2254CDR Specification Sheet
IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254CDR (296-1300-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254CDR
Order 'ic opamp gp r-r 210khz 14soic - TLC2254CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1300-1-ND.
IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254CDR
Order 'ic opamp gp r-r 210khz 14soic - TLC2254CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1300-6-ND.
IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254CDR
Order 'ic opamp gp r-r 210khz 14soic - TLC2254CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1300-2-ND.
IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254IDR
Order 'ic opamp gp r-r 210khz 14soic - TLC2254IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1301-1-ND.
IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254IDR
Order 'ic opamp gp r-r 210khz 14soic - TLC2254IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1301-6-ND.
IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254AQDREP
Order 'ic opamp gp r-r 210khz 14soic - TLC2254AQDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18140-1-ND.
IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254AQDREP
Order 'ic opamp gp r-r 210khz 14soic - TLC2254AQDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18140-6-ND.
IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254QDREP
Order 'ic opamp gp r-r 210khz 14soic - TLC2254QDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22408-1-ND.
IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254QDREP
Order 'ic opamp gp r-r 210khz 14soic - TLC2254QDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22408-6-ND.
IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254CD
Order 'ic opamp gp r-r 210khz 14soic - TLC2254CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1300-5-ND.
IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254IDR
Order 'ic opamp gp r-r 210khz 14soic - TLC2254IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1301-2-ND.
IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254ID
Order 'ic opamp gp r-r 210khz 14soic - TLC2254ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1301-5-ND.
IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254AQDREP
Order 'ic opamp gp r-r 210khz 14soic - TLC2254AQDREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18140-2-ND.
IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254AID
Order 'ic opamp gp r-r 210khz 14soic - TLC2254AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7083-5-ND.
IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254AQD
Order 'ic opamp gp r-r 210khz 14soic - TLC2254AQD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7086-5-ND.
Send this link via E-Mail
Help With This Screen
