Keywords:





Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL074ACN

IC OPAMP JFET 3MHZ QUAD 14DIP - TL074ACN - Integrated Circuits (ICs)

Digi-Key Part Number 296-12948-5-ND
Price Break
1
25
100
250
500
1000
Unit Price
.96000
.72000
.54000
.39840
.33600
.31920
Extended Price
0.96
18.00
54.00
99.60
168.00
319.20
Manufacturer Part NumberTL074ACN
DescriptionIC OPAMP JFET 3MHZ QUAD 14DIP
Quantity Available 601
All prices are in USD

Purchase Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL074ACN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL074ACN
Technical/Catalog InformationTL074ACN
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeJ-FET
Number of Circuits4
Package / Case14-DIP (300 mil)
Slew Rate13 V/µs
Gain Bandwidth Product3MHz
Current - Supply1.4mA
Current - Output / Channel-
Voltage - Supply, Single/Dual (±)7 V ~ 36 V, ±3.5 V ~ 18 V
Output Type-
-3db Bandwidth-
Current - Input Bias65pA
Operating Temperature0°C ~ 70°C
Voltage - Input Offset3000µV
Drawing Number296; 4040049; N; 14, 16, 18, 20
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TL074ACN
TL074ACN
296 12948 5 ND
296129485ND
296-12948-5

TL074ACN Specification Sheet

Image of IC OPAMP JFET 3MHZ QUAD 14DIP - TL074ACN

IC OPAMP JFET 3MHZ QUAD 14DIP - TL074ACN (296-12948-5-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL074ACN
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL074ACN
 Order 'ic opamp jfet 3mhz quad 14dip - TL074ACN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12948-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL084BCN
 Order 'ic opamp jfet 3mhz quad 14dip - TL084BCN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12951-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL074CN
 Order 'ic opamp jfet 3mhz quad 14dip - TL074CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1777-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL084ACN
 Order 'ic opamp jfet 3mhz quad 14dip - TL084ACN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1782-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL084CN
 Order 'ic opamp jfet 3mhz quad 14dip - TL084CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1784-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 8mA 7 V ~ 36 V, ±3.5 V ~ 18 V LF347N
 Order 'ic opamp jfet 3mhz quad 14dip - LF347N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7138-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL074BCN
 Order 'ic opamp jfet 3mhz quad 14dip - TL074BCN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7197-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL074IN
 Order 'ic opamp jfet 3mhz quad 14dip - TL074IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7200-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL084IN
 Order 'ic opamp jfet 3mhz quad 14dip - TL084IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7213-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 8mA 7 V ~ 36 V, ±3.5 V ~ 18 V LF347BNE4
 Order 'ic opamp jfet 3mhz quad 14dip - LF347BNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LF347BNE4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 8mA 7 V ~ 36 V, ±3.5 V ~ 18 V LF347BN
 Order 'ic opamp jfet 3mhz quad 14dip - LF347BN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LF347BNTI-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 8mA 7 V ~ 36 V, ±3.5 V ~ 18 V LF347NE4
 Order 'ic opamp jfet 3mhz quad 14dip - LF347NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LF347NE4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL074ACNE4
 Order 'ic opamp jfet 3mhz quad 14dip - TL074ACNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL074ACNE4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL074BCNE4
 Order 'ic opamp jfet 3mhz quad 14dip - TL074BCNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL074BCNE4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL074CNE4
 Order 'ic opamp jfet 3mhz quad 14dip - TL074CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL074CNE4-ND.

Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL074ACN
Send this link via E-Mail
Help With This Screen

IC OPAMP JFET 3MHZ QUAD 14DIP - TL074ACN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC OPAMP JFET 3MHZ QUAD 14DIP - LF347NE4 Next: IC OPAMP JFET 3MHZ QUAD 14DIP - TL074ACNE4
IC OPAMP JFET 3MHZ QUAD 14DIP - TL074ACN