IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062BCD
| Digi-Key Part Number | 296-12944-5-ND |
1 25 100 250 500 1000 |
1.26000 1.05000 .84000 .63000 .58800 .55860 |
Extended Price
1.26 26.25 84.00 157.50 294.00 558.60 |
| Manufacturer Part Number | TL062BCD | |||
| Description | IC OPAMP JFET 1MHZ DUAL 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL062BCD |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | J-FET |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 3.5 V/µs |
| Gain Bandwidth Product | 1MHz |
| Current - Supply | 200µA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 7 V ~ 36 V, ±3.5 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 30pA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 2000µV |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL062BCD TL062BCD 296 12944 5 ND 296129445ND 296-12944-5 |
TL062BCD Specification Sheet
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062BCD (296-12944-5-ND)
Related parts :IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062BCD
Order 'ic opamp jfet 1mhz dual 8soic - TL062BCD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12944-5-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062CDR
Order 'ic opamp jfet 1mhz dual 8soic - TL062CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1281-1-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062CDR
Order 'ic opamp jfet 1mhz dual 8soic - TL062CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1281-2-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062CD
Order 'ic opamp jfet 1mhz dual 8soic - TL062CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1281-5-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062CDR
Order 'ic opamp jfet 1mhz dual 8soic - TL062CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1281-6-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062ACDR
Order 'ic opamp jfet 1mhz dual 8soic - TL062ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14987-1-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062ACDR
Order 'ic opamp jfet 1mhz dual 8soic - TL062ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14987-2-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062ACDR
Order 'ic opamp jfet 1mhz dual 8soic - TL062ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14987-6-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062BCDR
Order 'ic opamp jfet 1mhz dual 8soic - TL062BCDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14988-1-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062BCDR
Order 'ic opamp jfet 1mhz dual 8soic - TL062BCDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14988-2-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062BCDR
Order 'ic opamp jfet 1mhz dual 8soic - TL062BCDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14988-6-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062IDR
Order 'ic opamp jfet 1mhz dual 8soic - TL062IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15072-1-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062IDR
Order 'ic opamp jfet 1mhz dual 8soic - TL062IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15072-2-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062IDR
Order 'ic opamp jfet 1mhz dual 8soic - TL062IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15072-6-ND.
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062ACD
Order 'ic opamp jfet 1mhz dual 8soic - TL062ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7175-5-ND.
Send this link via E-Mail
Help With This Screen
