33µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 10V EMVA100ADA330MD55G
CAP 33UF 10V ELECT MVA SMD - EMVA100ADA330MD55G
| Digi-Key Part Number | 565-2073-1-ND |
5 10 25 100 500 |
.43000 .32800 .28720 .20500 .13120 |
Extended Price
2.15 3.28 7.18 20.50 65.60 |
| Manufacturer Part Number | EMVA100ADA330MD55G | |||
| Description | CAP 33UF 10V ELECT MVA SMD | |||
| Quantity Available | 11900 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMVA100ADA330MD55G |
| Vendor | United Chemi-Con (VA) |
| Category | Capacitors |
| Capacitance | 33µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.158" Dia x 0.205" H (4.00mm x 5.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMVA100ADA330MD55G EMVA100ADA330MD55G 565 2073 1 ND 56520731ND 565-2073-1 |
CAP 33UF 10V ELECT MVA SMD - EMVA100ADA330MD55G (565-2073-1-ND)
Related parts 33µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 10V EMVA100ADA330MD55G33µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 10V EMVA100ADA330MD55G
Order 'cap 33uf 10v elect mva smd - EMVA100ADA330MD55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2073-1-ND.
33µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 10V EMVA100ADA330MD55G
Order 'cap 33uf 10v elect mva smd - EMVA100ADA330MD55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2073-6-ND.
33µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 10V EMVA100ADA330MD55G
Order 'cap 33uf 10v elect mva smd - EMVA100ADA330MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2073-2-ND.
22µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 10V EMVA100ADA220MD55G
Order 'cap 22uf 10v elect mva smd - EMVA100ADA220MD55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2072-1-ND.
47µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 10V EMVA100ADA470ME55G
Order 'cap 47uf 10v elect mva smd - EMVA100ADA470ME55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2074-1-ND.
100µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 10V EMVA100ADA101MF55G
Order 'cap 100uf 10v elect mva smd - EMVA100ADA101MF55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2075-1-ND.
150µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 10V EMVA100ADA151MF55G
Order 'cap 150uf 10v elect mva smd - EMVA100ADA151MF55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2076-1-ND.
220µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 10V EMVA100ADA221MF80G
Order 'cap 220uf 10v elect mva smd - EMVA100ADA221MF80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2077-1-ND.
330µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 10V EMVA100ADA331MHA0G
Order 'cap 330uf 10v elect mva smd - EMVA100ADA331MHA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2078-1-ND.
470µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 10V EMVA100ADA471MHA0G
Order 'cap 470uf 10v elect mva smd - EMVA100ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2079-1-ND.
1000µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 10V EMVA100ADA102MJA0G
Order 'cap 1000uf 10v elect mva smd - EMVA100ADA102MJA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2080-1-ND.
2200µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 10V EMVA100ARA222MKE0S
Order 'cap 2200uf 10v elect mva smd - EMVA100ARA222MKE0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2081-1-ND.
3300µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 10V EMVA100GDA332MLH0S
Order 'cap 3300uf 10v elect mva smd - EMVA100GDA332MLH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2082-1-ND.
4700µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 10V EMVA100GDA472MLN0S
Order 'cap 4700uf 10v elect mva smd - EMVA100GDA472MLN0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2083-1-ND.
4700µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 10V EMVA100GDA472MMH0S
Order 'cap 4700uf 10v elect mva smd - EMVA100GDA472MMH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2084-1-ND.
Options for 33µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 10V EMVA100ADA330MD55G
Send this link via E-Mail
Help With This Screen
