IC LP JFET-IN GP OP AMP 8-DIP - TL062ACP
| Digi-Key Part Number | 296-12943-5-ND |
1 25 100 250 500 1000 |
.80000 .60000 .45000 .33200 .28000 .26600 |
Extended Price
0.80 15.00 45.00 83.00 140.00 266.00 |
| Manufacturer Part Number | TL062ACP | |||
| Description | IC LP JFET-IN GP OP AMP 8-DIP | |||
| Quantity Available | 971 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL062ACP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | J-FET |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-DIP (300 mil) |
| Slew Rate | 3.5 V/µs |
| Gain Bandwidth Product | 1MHz |
| Current - Supply | 200µA |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | 7 V ~ 36 V, ±3.5 V ~ 18 V |
| Output Type | - |
| Series | - |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL062ACP TL062ACP 296 12943 5 ND 296129435ND 296-12943-5 |
TL062ACP Specification Sheet
IC LP JFET-IN GP OP AMP 8-DIP - TL062ACP (296-12943-5-ND)
Related parts:IC LP JFET-IN GP OP AMP 8-DIP - TL062ACP
Order 'ic lp jfet-in gp op amp 8-dip - TL062ACP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12943-5-ND.
IC LP JFET-IN GP OP AMP 8-DIP - TL061CP
Order 'ic lp jfet-in gp op amp 8-dip - TL061CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12942-5-ND.
IC LP JFET-IN GP OP AMP 8-DIP - TL062IP
Order 'ic lp jfet-in gp op amp 8-dip - TL062IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12945-5-ND.
IC LP JFET-IN GP OP AMP 8-DIP - TL061IP
Order 'ic lp jfet-in gp op amp 8-dip - TL061IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7174-5-ND.
IC LP JFET-IN GP OP AMP 8-SOIC - TL061CD
Order 'ic lp jfet-in gp op amp 8-soic - TL061CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12941-5-ND.
IC LP JFET-IN GP OP AMP 8-SOIC - TL062BCD
Order 'ic lp jfet-in gp op amp 8-soic - TL062BCD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12944-5-ND.
IC LP JFET-IN GP OP AMP 14-DIP - TL064BCN
Order 'ic lp jfet-in gp op amp 14-dip - TL064BCN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12946-5-ND.
IC LP JFET-IN GP OP AMP 8-SOIC - TL061ID
Order 'ic lp jfet-in gp op amp 8-soic - TL061ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7173-5-ND.
IC LN JFET-IN GP OP AMP 8-DIP - TL071CP
Order 'ic ln jfet-in gp op amp 8-dip - TL071CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7186-5-ND.
IC LN JFET-IN GP OP AMP 8-DIP - TL071IP
Order 'ic ln jfet-in gp op amp 8-dip - TL071IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7188-5-ND.
IC LN JFET-IN GP OP AMP 8-SOIC - TL071CD
Order 'ic ln jfet-in gp op amp 8-soic - TL071CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12947-5-ND.
IC DUAL JFET-IN GP OP AMP 8-SOIC - TL082ACDR
Order 'ic dual jfet-in gp op amp 8-soic - TL082ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15003-1-ND.
IC DUAL JFET-IN GP OP AMP 8-SOIC - TL082ACDR
Order 'ic dual jfet-in gp op amp 8-soic - TL082ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15003-2-ND.
IC DUAL JFET-IN GP OP AMP 8-SOIC - TL082ACDR
Order 'ic dual jfet-in gp op amp 8-soic - TL082ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15003-6-ND.
IC DUAL JFET-IN GP OP AMP 8-SOIC - TL082BCDR
Order 'ic dual jfet-in gp op amp 8-soic - TL082BCDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15004-1-ND.
Send this link via E-Mail
Help With This Screen