IC OPAMP JFET 3MHZ DUAL 8SOIC - TL082CDR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-1284-1-ND |
|
|
Extended Price
|
| Manufacturer Part Number | TL082CDR | |||
| Description | IC OPAMP JFET 3MHZ DUAL 8SOIC | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL082CDR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | J-FET |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 13 V/µs |
| Gain Bandwidth Product | 3MHz |
| Current - Supply | 1.4mA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 7 V ~ 36 V, ±3.5 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 30pA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 3000µV |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL082CDR TL082CDR 296 1284 1 ND 29612841ND 296-1284-1 |
TL082CDR Specification Sheet
IC OPAMP JFET 3MHZ DUAL 8SOIC - TL082CDR (296-1284-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP JFET 3MHZ DUAL 8SOIC - TL082CDR
Order 'ic opamp jfet 3mhz dual 8soic - TL082CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1284-1-ND.
IC OPAMP JFET 3MHZ DUAL 8SOIC - TL082CDR
Order 'ic opamp jfet 3mhz dual 8soic - TL082CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1284-6-ND.
IC OPAMP JFET 3MHZ DUAL 8SOIC - TL082CDR
Order 'ic opamp jfet 3mhz dual 8soic - TL082CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1284-2-ND.
IC OPAMP JFET 3MHZ DUAL 8SOIC - TL072CDR
Order 'ic opamp jfet 3mhz dual 8soic - TL072CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1282-1-ND.
IC OPAMP JFET 3MHZ DUAL 8SOIC - TL072CDR
Order 'ic opamp jfet 3mhz dual 8soic - TL072CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1282-6-ND.
IC OPAMP JFET 3MHZ DUAL 8SOIC - LF353DR
Order 'ic opamp jfet 3mhz dual 8soic - LF353DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14587-1-ND.
IC OPAMP JFET 3MHZ DUAL 8SOIC - LF353DR
Order 'ic opamp jfet 3mhz dual 8soic - LF353DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14587-6-ND.
IC OPAMP JFET 3MHZ DUAL 8SOIC - LF412CDR
Order 'ic opamp jfet 3mhz dual 8soic - LF412CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14588-1-ND.
IC OPAMP JFET 3MHZ DUAL 8SOIC - LF412CDR
Order 'ic opamp jfet 3mhz dual 8soic - LF412CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14588-6-ND.
IC OPAMP JFET 3MHZ DUAL 8SOIC - TL052ACDR
Order 'ic opamp jfet 3mhz dual 8soic - TL052ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14983-1-ND.
IC OPAMP JFET 3MHZ DUAL 8SOIC - TL052ACDR
Order 'ic opamp jfet 3mhz dual 8soic - TL052ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14983-6-ND.
IC OPAMP JFET 3MHZ DUAL 8SOIC - TL052IDR
Order 'ic opamp jfet 3mhz dual 8soic - TL052IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14984-1-ND.
IC OPAMP JFET 3MHZ DUAL 8SOIC - TL052IDR
Order 'ic opamp jfet 3mhz dual 8soic - TL052IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14984-6-ND.
IC OPAMP JFET 3MHZ DUAL 8SOIC - TL072ACDR
Order 'ic opamp jfet 3mhz dual 8soic - TL072ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14995-1-ND.
IC OPAMP JFET 3MHZ DUAL 8SOIC - TL072ACDR
Order 'ic opamp jfet 3mhz dual 8soic - TL072ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14995-6-ND.
Send this link via E-Mail
Help With This Screen
